Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 20000 mm Detection Range

Subtotal (1 unit)*

£37.91

(exc. VAT)

£45.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.91

*price indicative

RS Stock No.:
276-3349
Mfr. Part No.:
PB10CNT20NO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

20000 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
LT
The Carlo Gavazzi Through beam Photoelectric Sensor is specially designed for elevators, escalators, entrance control to meet the requirements in the door market. The housing is very robust and is known for its high long term reliability. The emitter has a mute input to turn it off for evaluation of the sensor function. Available in 10 to 30 VDC version. It is a CE, UL325 and UL508 approved.

Make or break switching
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
Short circuit and transients protection

Related links