Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 294-486
- Mfr. Part No.:
- Q40SN6FF400Q
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-486
- Mfr. Part No.:
- Q40SN6FF400Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 400 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 400 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Q40 sensor represents a pinnacle of innovation in the realm of sensing technology designed specifically to excel in fixed field applications. This self contained infrared diffuse mode sensor is adept at detecting objects with low reflectivity making it an essential tool for precise detection in challenging environments. Ideal for situations where background interference might compromise sensor functionality its unique fixed field design enables reliable operation by ignoring irrelevant surfaces behind the target.
Ensures reliable performance even in the presence of challenging backgrounds
Features an easy to interpret dual LED indicator for operational status
Utilises advanced circuitry for protection against reverse polarity and transient voltages
Constructed to meet stringent environmental standards for enduring performance
Designed with ease of installation in mind facilitating straightforward integration
Features an easy to interpret dual LED indicator for operational status
Utilises advanced circuitry for protection against reverse polarity and transient voltages
Constructed to meet stringent environmental standards for enduring performance
Designed with ease of installation in mind facilitating straightforward integration
Related links
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 1800 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 300 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range

