Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
- RS Stock No.:
- 294-844
- Mfr. Part No.:
- S30SP6FF600Q
- Brand:
- Banner
Subtotal (1 unit)*
£137.04
(exc. VAT)
£164.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.04 |
*price indicative
- RS Stock No.:
- 294-844
- Mfr. Part No.:
- S30SP6FF600Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 600 mm | |
| Output Type | PNP | |
| Electrical Connection | 4 Pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 600 mm | ||
Output Type PNP | ||
Electrical Connection 4 Pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors from DC Voltage Series presents a robust solution for various sensing applications, offering advanced capabilities in a compact design. This sensor is specifically engineered for environments requiring precise distance measurements and reliable operation. With its cutting edge technology, it excels in fixed field applications, providing exceptional performance even in challenging conditions.
Versatile compatibility with various power supply systems enhances adaptability
Robust environmental rating protects against water and dust ingress
Integrated LED indicators provide instant operational feedback for ease of use
Compact design allows for effortless integration into existing setups
Meets stringent military standards for shock and vibration resistance which ensuring durability
Customisable installation options simplify setup and deployment
Robust environmental rating protects against water and dust ingress
Integrated LED indicators provide instant operational feedback for ease of use
Compact design allows for effortless integration into existing setups
Meets stringent military standards for shock and vibration resistance which ensuring durability
Customisable installation options simplify setup and deployment
Related links
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 30 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 50 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range

