Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
294-833
Mfr. Part No.:
S30SN6FF200Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

200 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
US
The Banner S30 Sensors DC Voltage Series offers a robust solution for demanding sensing applications. Designed with advanced technologies, this device excels in environments where reliability is crucial, providing exceptional detection capabilities without compromising safety. With its unique leak proof design rated at NEMA 6P and IEC IP69K, it can withstand harsh conditions, ensuring longevity in operation.

Comes with a sleek housing design suitable for any modern installation
Maintains high efficiency with minimal power consumption
Engineered to respond quickly to detected changes in its environment
Easy integration with existing systems due to standardised wiring setups
Supports a wide operating temperature range for versatility
Satisfactory response times promote reliability for critical applications

Related links