Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 60 m Detection Range
- RS Stock No.:
- 294-849
- Mfr. Part No.:
- S30SP6R
- Brand:
- Banner
Subtotal (1 unit)*
£103.53
(exc. VAT)
£124.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.53 |
*price indicative
- RS Stock No.:
- 294-849
- Mfr. Part No.:
- S30SP6R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner S30 Sensors from DC Voltage Series offers cutting edge technology designed for efficient sensing applications. Tailored for versatility this model features a robust and leak proof design making it suitable for demanding environments. With its advanced optical capabilities the sensor provides reliable detection across various distances ensuring precision in performance. Enhanced with user friendly wiring diagrams and clear visual indicators this sensor simplifies installations while maintaining operational excellence.
Leak proof construction rated NEMA 6P ensures durability in harsh conditions
Visual indicators make it easy to monitor operational status at a glance
Flexible wiring options facilitate seamless integration into existing systems
Suits a variety of sensing modes enhancing versatility across applications
Visual indicators make it easy to monitor operational status at a glance
Flexible wiring options facilitate seamless integration into existing systems
Suits a variety of sensing modes enhancing versatility across applications
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 200 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 100 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 600 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 400 mm Detection Range

