Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
294-834
Mfr. Part No.:
S30SN6FF400Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

400 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
US
The Banner S30 Sensors from DC Voltage Series offers cutting edge sensing technology designed for diverse applications. Equipped with a leak proof construction, it meets stringent environmental ratings, ensuring reliable performance even in challenging conditions. This sensor operates efficiently at a range of distances, making it perfect for fixed field applications.

Leak proof design rated NEMA 6P and IEC IP69K
Rapid output response times enhance operational efficiency
Includes visual status indicators for real time monitoring
Offers both NPN and PNP output configurations for versatile functionality
Protected against reverse polarity to prevent damage during incorrect wiring

Related links