Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£137.04

(exc. VAT)

£164.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.04

*price indicative

RS Stock No.:
294-840
Mfr. Part No.:
S30SP6FF100Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner S30 Sensors DC Voltage Series is engineered for reliability in demanding environments, offering precision sensing in compact housing. This device boasts a leak proof design, rated NEMA 6P and DIN 40050, ensuring superior performance even in harsh conditions. With a remarkable output response time and a variety of sensing modes, it caters to diverse application needs. The integration of advanced circuitry protects against false pulses and overloads, enhancing operational safety.

Dual LED indicators provide immediate visual feedback
Robust construction ensures longevity and resilience
Advanced protection circuits safeguard against power surges
Configured for ease of installation and minimal maintenance
Suitable for a wide range of operating conditions

Related links