Banner Visible Red Laser Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 294-792
- Mfr. Part No.:
- Q45BW22CV4Q
- Brand:
- Banner
Subtotal (1 unit)*
£187.32
(exc. VAT)
£224.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.32 |
*price indicative
- RS Stock No.:
- 294-792
- Mfr. Part No.:
- Q45BW22CV4Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Visible Red Laser | |
| Detection Range | 100 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Visible Red Laser | ||
Detection Range 100 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Convergent sensor designed for precise reflectivity sensing in handling small parts or profiles. This sensor boasts an innovative design that focuses on delivering high performance even in challenging environments. With its visible red beam installation is simplified enabling quick alignment for optimal functionality. The durable construction coupled with advanced sensing capabilities ensures that this model is reliable and efficient.
Designed to isolate highly reflective items minimizing false signals
Constructed with durable materials to endure rugged environments
Electrical circuitry is protected against transients for extended longevity
Flexible cable options are available for versatile installation
Provides multiple sensing modes to meet varying application requirements
Constructed with durable materials to endure rugged environments
Electrical circuitry is protected against transients for extended longevity
Flexible cable options are available for versatile installation
Provides multiple sensing modes to meet varying application requirements
Related links
- Banner Visible Red Laser Photoelectric Sensor 38 mm Detection Range
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 100 mm Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Laser Photoelectric Sensor 100 → 1000 mm Detection Range IO-LINK
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range

