Banner Visible Red LED Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range

Subtotal (1 unit)*

£124.23

(exc. VAT)

£149.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.23

*price indicative

RS Stock No.:
294-856
Mfr. Part No.:
T8AP6RQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Visible Red LED

Detection Range

2000 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M8 Pigtail QD

COO (Country of Origin):
MX
The Banner Opposed mode receiver is designed to deliver exceptional performance in a compact form factor. Tailored for a variety of applications it operates efficiently within a voltage range of 10 to 30V dc ensuring reliable sensing capabilities. The device features a quick disconnect connector option for flexibility in installation while its reinforced polycarbonate/ABS alloy housing guarantees durability in demanding environments. With outstanding sensitivity to visible red light it incorporates sophisticated circuitry to manage output configuration effectively making it an essential choice for industrial sensing tasks.

Flexible connectivity options to suit varying installation needs
Durable housing capable of withstanding harsh conditions
Visual indicators for immediate feedback on operational status
High sensitivity to visible light ensures accurate detection
Built for reliability safeguarding against reverse polarity and transient voltages
Compliant with IP67 and NEMA 6 ratings for superior protection

Related links