Banner Infrared LED Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range

Subtotal (1 unit)*

£165.63

(exc. VAT)

£198.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.63

*price indicative

RS Stock No.:
294-818
Mfr. Part No.:
S30AW3FF600
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Infrared LED

Detection Range

600 mm

Output Type

SPST Solid-state Light Operate

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin M12 Integral QD

COO (Country of Origin):
US
The Banner Fixed Field Sensor harnesses advanced infrared diffuse technology to deliver precise object detection in dynamic environments. Designed with a robust and leak proof construction, this model excels in upholding high performance even in harsh conditions, boasting a rating of IP69K. The innovative dual indicator system simplifies performance monitoring and enhances operational efficiency.

Reliable performance in challenging environments
Integrated dual indicator system for quick status checks
Fixed cut off distance optimises workflow without false triggers
Durable epoxy encapsulated design guarantees longevity
Senses low reflectivity objects while ignoring background interference

Related links