Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range
- RS Stock No.:
- 331-497
- Mfr. Part No.:
- SMA30SELQDC
- Brand:
- Banner
Subtotal (1 unit)*
£319.43
(exc. VAT)
£383.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.43 |
*price indicative
- RS Stock No.:
- 331-497
- Mfr. Part No.:
- SMA30SELQDC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Detection Range | 150 m | |
| Electrical Connection | 3 pin Mini style QD3 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Detection Range 150 m | ||
Electrical Connection 3 pin Mini style QD3 | ||
- COO (Country of Origin):
- US
The Banner 30 mm barrel sensor designed for reliable performance in demanding environments. Featuring a stainless steel housing this sensor excels in harsh conditions with its excellent sealing and protection against dust and water. The innovative EZ BEAM technology ensures that the sensor operates without the need for repeated adjustments thereby simplifying installation and maintenance. With a sensing range of up to 150 m it is perfect for a wide range of applications whether it's in industrial settings or equipment wash down scenarios.
Operates effectively across extensive sensing ranges reaching up to 150 m
Positive sealing prevents leakage enhancing sensor reliability
Offers compatibility with various modulation frequencies to minimise crosstalk
Built in protection against reverse polarity enhances safety
Compact design that simplifies installation in tight spaces
Positive sealing prevents leakage enhancing sensor reliability
Offers compatibility with various modulation frequencies to minimise crosstalk
Built in protection against reverse polarity enhances safety
Compact design that simplifies installation in tight spaces
Related links
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range

