Banner Opposed Photoelectric Sensor, Rectangular Sensor, 213 m Detection Range
- RS Stock No.:
- 331-426
- Mfr. Part No.:
- QS30ARX
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 331-426
- Mfr. Part No.:
- QS30ARX
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 213 m | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | 5 wire cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 213 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 5 wire cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- US
The Banner High power opposed mode sensor is the perfect solution for demanding industrial environments where reliability and performance are paramount. Built to withstand harsh conditions, this sensor boasts exceptional sensing range and noise immunity, making it ideal for applications involving heavy dust, fog, and varying contamination levels. Its robust, encapsulated electronics ensure long lasting performance, while the unique housing design allows for versatile mounting options to fit any workspace.
Offers multiple mounting configurations for flexible installation
Delivers reliable operation even in extreme environmental conditions
Supports diverse application needs with dual output types
Utilises advanced circuitry for superior noise immunity
Guaranteed protection against moisture and debris infiltration
Facilitates straightforward alignment for enhanced performance
Delivers reliable operation even in extreme environmental conditions
Supports diverse application needs with dual output types
Utilises advanced circuitry for superior noise immunity
Guaranteed protection against moisture and debris infiltration
Facilitates straightforward alignment for enhanced performance
Related links
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Retroreflective Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

