Banner Discrete Photoelectric Sensor, 12 mm or 50 mm Detection Range
- RS Stock No.:
- 293-385
- Mfr. Part No.:
- R55FVBQ
- Brand:
- Banner
Subtotal (1 unit)*
£252.40
(exc. VAT)
£302.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.40 |
*price indicative
- RS Stock No.:
- 293-385
- Mfr. Part No.:
- R55FVBQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Discrete | |
| Detection Range | 12 mm or 50 mm | |
| Output Type | Bipolar (NPN/PNP) | |
| Electrical Connection | 5-pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Discrete | ||
Detection Range 12 mm or 50 mm | ||
Output Type Bipolar (NPN/PNP) | ||
Electrical Connection 5-pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner State-of-the-art fibre-optic colour mark sensor designed to excel in detecting colour contrasts with remarkable accuracy. Ideal for applications involving plastic and glass fibre optics, this sensor boasts exceptional sensitivity to a wide range of greyscale levels, making it perfect for high-precision registration tasks.
Bipolar output capabilities provide versatility for different application requirements
Designed for harsh environments ensuring durability and longevity
Innovative design permits easy fibre installation without the need for additional tools
Designed for harsh environments ensuring durability and longevity
Innovative design permits easy fibre installation without the need for additional tools
Related links
- Banner Discrete Photoelectric Sensor, 40 mm or 140 mm Detection Range
- Banner Discrete Photoelectric Sensor, 12 → 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 28 mm Detection Range
- Banner Discrete Photoelectric Sensor, 35 mm Detection Range
- Banner Discrete Photoelectric Sensor, 60 mm Detection Range
- Banner Discrete Photoelectric Sensor 3500 mm Detection Range
- Omron Diffuse Photoelectric Sensor 12 mm Detection Range

