Banner Discrete Photoelectric Sensor, 35 mm Detection Range
- RS Stock No.:
- 293-376
- Mfr. Part No.:
- R55F
- Brand:
- Banner
Subtotal (1 unit)*
£252.40
(exc. VAT)
£302.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.40 |
*price indicative
- RS Stock No.:
- 293-376
- Mfr. Part No.:
- R55F
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Discrete | |
| Detection Range | 35 mm | |
| Output Type | Bipolar (NPN/PNP) | |
| Electrical Connection | 5-pin M12 Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Discrete | ||
Detection Range 35 mm | ||
Output Type Bipolar (NPN/PNP) | ||
Electrical Connection 5-pin M12 Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Fiber-Optic Color Mark Sensor is designed to deliver exceptional reliability in colour mark registration applications. Its Innovative sensor technology enables remarkable sensitivity and precision by detecting up to 16 levels of grey scale. This sensor excels in environments where space is limited, effectively managing both plastic and glass fibre optics to ensure optimal performance across various materials.
Utilises a tensegment light bar to provide realtime signal strength feedback
Bipolar outputs ensure compatibility with various signalling systems
Compact design allows mounting in tight spaces increasing installation flexibility
Multiple output delay settings cater to diverse operational requirements
Bipolar outputs ensure compatibility with various signalling systems
Compact design allows mounting in tight spaces increasing installation flexibility
Multiple output delay settings cater to diverse operational requirements
Related links
- Banner Discrete Photoelectric Sensor, 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 12 mm or 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 12 → 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 28 mm Detection Range
- Banner Discrete Photoelectric Sensor, 40 mm or 140 mm Detection Range
- Banner Discrete Photoelectric Sensor, 60 mm Detection Range
- Banner Discrete Photoelectric Sensor 3500 mm Detection Range
- Omron Diffuse with Background Suppression Photoelectric Sensor, 35 mm → 150 mm Detection Range IO-LINK

