Banner Discrete Photoelectric Sensor, 40 mm or 140 mm Detection Range
- RS Stock No.:
- 293-383
- Mfr. Part No.:
- R55FQ
- Brand:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-383
- Mfr. Part No.:
- R55FQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Discrete | |
| Detection Range | 40 mm or 140 mm | |
| Output Type | Bipolar (NPN/PNP) | |
| Electrical Connection | 5-pin M12 Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Discrete | ||
Detection Range 40 mm or 140 mm | ||
Output Type Bipolar (NPN/PNP) | ||
Electrical Connection 5-pin M12 Integral QD | ||
- COO (Country of Origin):
- US
The Banner Fiber-Optic Color Mark Sensor is engineered to excel in colour registration applications, delivering precise detection capabilities for both plastic and glass fibre optics. Its innovative design allows for outstanding colour contrast sensitivity, reliably detecting various shades of grey and vibrant colour contrasts. This sensor offers a choice between infrared and visible beam colours, ensuring adaptability across a range of environments and applications.
Designed for tough environments ensuring consistent performance
Light image control enhances sensing reliability in variable conditions
Manual and remote options for sensitivity adjustments
Compact size allows for easy integration into limited spaces
Light image control enhances sensing reliability in variable conditions
Manual and remote options for sensitivity adjustments
Compact size allows for easy integration into limited spaces
Related links
- Banner Discrete Photoelectric Sensor, 12 mm or 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 12 → 50 mm Detection Range
- Banner Discrete Photoelectric Sensor, 28 mm Detection Range
- Banner Discrete Photoelectric Sensor, 35 mm Detection Range
- Banner Discrete Photoelectric Sensor, 60 mm Detection Range
- Banner Discrete Photoelectric Sensor 3500 mm Detection Range
- Banner Receiver Photoelectric Sensor 140 mm Detection Range

