98691 Products showing for Automation & Control Gear
- RS Stock No. 611-8214
- Brand RS PRO
- Accessory Type Thermocouple Panel
- For Use With Up To 6 Screw In Fascia Sockets
- Application Miniature Faceplate
- Connector Type Screw
- RS Stock No. 246-6460
- Mfr. Part No. DM1TA0500
- Brand Lovato
- Current Ratio 500:5
- Bore Size 52 x 80mm
- Series DM
- Transformer Type Split Core
- RS Stock No. 532-9097
- Mfr. Part No. HXS 20-NP
- Brand LEM
- Current Ratio 60:1
- Series HXS
- Sensor Technology Open Loop
- Supply Voltage 5 V
- RS Stock No. 595-103
- Mfr. Part No. OG0035
- Brand ifm electronic
- Sensor Style Barrel
- Detection Type Diffuse Reflection
- Detection Range 1 → 600 mm
- Electrical Connection 1 x 1/2 in Connector
- RS Stock No. 221-0024
- Mfr. Part No. TCSCTN023F13M03
- Brand Schneider Electric
- Accessory Type Adapter
- For Use With Altivar 71
- Range CANopen
- RS Stock No. 186-723
- Mfr. Part No. E21001
- Brand ifm electronic
- Accessory Type Mounting Set
- For Use With Reflectors
- Series E210
- RS Stock No. 254-9175
- Mfr. Part No. DMS-30PC-4/20S-24RL-C
- Brand Murata Power Solutions
- Cutout Height 22.3mm
- Cutout Width 53.8mm
- Meter Accuracy ±1 %
- Minimum Temperature 0°C
- RS Stock No. 814-5057
- Mfr. Part No. XVR08B05
- Brand Schneider Electric
- Features Lamp Included
- Supply Voltage 24 V ac/dc
- Light Effect Rotating
- Lens Colour Amber
- RS Stock No. 268-4422
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 4.76mm
- Probe Length 40mm
- Maximum Temperature Sensed +350°C
- RS Stock No. 186-322
- Mfr. Part No. E43224
- Brand ifm electronic
- Accessory Type Coaxial Pipe
- For Use With Level Sensors
- Series E432
- RS Stock No. 590-713
- Mfr. Part No. X20CSO4110
- Brand B&R
- Accessory Type Digital Output Module
- For Use With X20 Series
- Range X20 Systeme
- Series X20
- RS Stock No. 144-699
- Mfr. Part No. NT 50-DN-RS
- Brand Hilscher
- Series netTAP NT 50
- Input Type DeviceNet Slave/Master
- Number of Inputs 1
- Number of Outputs 1
- RS Stock No. 187-351
- Mfr. Part No. E43206
- Brand ifm electronic
- Accessory Type Plate
- Series E432
- RS Stock No. 244-053
- Mfr. Part No. 136503 ZEB65-45-GF
- Brand Eaton
- FLC Motor Rating 9 → 45 A
- Contact Current Rating 45 A
- Range Eaton Moeller ZEB
- Pole Configuration SP
- RS Stock No. 135-769
- Mfr. Part No. 2700352
- Brand Phoenix Contact
- Accessory Type Interface Converter
- For Use With IO-Link Master
- Range Axioline E
- Series AXL E
- RS Stock No. 230-4789
- Mfr. Part No. AQ-2532
- Brand Nuvotem Talema
- Current Ratio 2500:1A
- Bore Size 9.5mm
- Series AQ
- Transformer Type Through Hole Mounted
- RS Stock No. 175-7833
- Mfr. Part No. Q4XFPLAF110-Q8
- Brand Banner
- Sensor Style Block
- Detection Type Distance
- Detection Range 35 mm → 110 mm
- Output Type PNP
- RS Stock No. 907-6356
- Mfr. Part No. PSV-0013
- Brand Klaxon
- Supply Voltage 24 V dc
- Decibels at 1 Metre 106dB
- Current Type DC
- Housing Colour Red
- RS Stock No. 294-881
- Mfr. Part No. TL30BGYRXXAXC1
- Brand Banner
- Series TL30
- Number of Light Elements 3
- Lens Colour Green, Red, Yellow
- Bulb Type LED
- RS Stock No. 256-674
- Mfr. Part No. 293985 DILK12-11(110V50HZ,120V60HZ)
- Brand Eaton
- Coil Voltage 120 V
- Contact Voltage Rating 690 V
- Contact Current Rating 18 A
- Power Rating 71 VA