98362 Products showing for Automation & Control Gear
- RS Stock No. 886-2095
- Mfr. Part No. YN01-24751WS000000
- Brand Sifam Tinsley
- Maximum Current 400 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- RS Stock No. 636-596
- Mfr. Part No. DXR2.E12P-102A / S55376-C108
- Brand Siemens
- Properties Measured Cooling, Current And Voltage, Heating
- Display Type Analog Signal
- Cutout Height 104.5mm
- Cutout Width 180mm
- RS Stock No. 656-6017
- Mfr. Part No. IK8810.41/003 AC230V 0.5-10M/2-40M
- Brand Dold
- Supply Voltage 230 V ac
- Number of Channels 1
- Height 89mm
- Depth 58mm
- RS Stock No. 240-9314
- Mfr. Part No. IK8813.81 AC50/60Hz 230V 1-20M
- Brand Dold
- Supply Voltage 230 V ac
- Number of Channels 1
- Contact Configuration SPDT
- Height 86mm
- RS Stock No. 601-118
- Mfr. Part No. GRM-H-60-48-I-OL-0-0-0-0-0
- Brand Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS Stock No. 201-3463
- Mfr. Part No. MPW80i-3-U040
- Brand WEG
- Current Rating 40 A
- Range MPW
- Motor Protection Component Circuit Breaker
- RS Stock No. 274-0152
- Mfr. Part No. 294-1J-1.5-350-200
- Brand Electrotherm
- Thermocouple Type J
- Probe Diameter 1.5mm
- Probe Length 200mm
- Maximum Temperature Sensed +700°C
- RS Stock No. 687-525
- Mfr. Part No. SMF621
- Brand ifm electronic
- Maximum Flow Rate 3000 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS Stock No. 285-4083
- Mfr. Part No. M40E-034033RB0
- Brand SICK
- Series M40E
- Beam Resolution 400mm
- Component Type Receiver
- Safety Type Type 4
- RS Stock No. 266-8159
- Mfr. Part No. HTB18L-B4A5BB
- Brand SICK
- Sensor Style Rectangular
- Detection Type Proximity
- Detection Range 300 mm
- Output Type NPN, PNP
- RS Stock No. 350-619
- Mfr. Part No. ULS200SD3YH0000
- Brand Gems Sensors
- Device Type Solid-State Point Level Sensor
- Mounting Type M12 x 1.5
- Body Material 316L Stainless Steel
- Series ULS-200
- RS Stock No. 596-600
- Mfr. Part No. PV7023
- Brand ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 60bar
- Accuracy ± 0.5 %
- RS Stock No. 236-2517
- Mfr. Part No. CMM-PD02
- Brand Delta Electronics
- Accessory Type Communication Card
- For Use With MS300
- Series CMM
- RS Stock No. 251-8267
- Mfr. Part No. 281.470.68
- Brand Werma
- Supply Voltage 230 V
- Light Effect Continuous lighting
- Lens Colour Red
- Mounting Style Surface
- RS Stock No. 252-3979
- Mfr. Part No. 6AV21070GB000BB0
- Brand Siemens
- RS Stock No. 883-8812
- Mfr. Part No. 6SL3210-1KE23-8AB1
- Brand Siemens
- Features STO,Filter Included
- Power Rating 18.5 kW
- Phase 3
- Supply Voltage 400 V ac
- RS Stock No. 279-654
- Mfr. Part No. 404366/000-478-405-504-20-61 000
- Brand Jumo
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 0bar
- Output Type Analogue
- RS Stock No. 285-2188
- Mfr. Part No. PBS2-RB025SG1SSDLMA0Z
- Brand SICK
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 25bar
- Accuracy ± 0.5 %
- RS Stock No. 215-8048
- Mfr. Part No. E2A-M18KS08-M1JB1 0.5M
- Brand Omron
- RS Stock No. 251-670
- Mfr. Part No. 198566 RASP5-5400A31-5120000S1
- Brand Eaton
- Phase 3
- Control Function Speed Controller
- Supply Voltage 400 → 480 V ac
- Current Rating 5.6 A