98763 Products showing for Automation & Control Gear
- RS Stock No. 596-617
- Mfr. Part No. TM4341
- Brand ifm electronic
- Sensor Type Temperature Sensor
- Probe Length 142mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -40°C
- RS Stock No. 195-859
- Mfr. Part No. EMGA-80-A-G8-80P
- Brand Festo
- Gear Ratio 8:1
- Gearbox Type L
- Maximum Output Torque 80 Nm
- Shaft Diameter 80mm
- RS Stock No. 289-1456
- Mfr. Part No. SFAH-200U-Q8S-PNLK-PNVBA-L1
- Brand Festo
- Media Monitored Air
- Device Type Flow Sensor
- Minimum Flow Rate 4 l/min
- Maximum Flow Rate 200 L/min
- RS Stock No. 210-9886
- Mfr. Part No. LC1D80AM7
- Brand Schneider Electric
- Coil Voltage 220 V ac
- Number of Poles 3
- Contact Current Rating 66 A
- Power Rating 37 kW
- RS Stock No. 122-0930
- Mfr. Part No. BFC0-20
- Brand WEG
- Number of Contacts 2
- Normal State Configuration 2NO
- Mounting Style Front Mount
- Series BFC0
- RS Stock No. 889-1194
- Mfr. Part No. LU27-00
- Brand Flowline
- Device Type Ultrasonic Level Transmitter
- Mounting Type Vertical
- Body Material Polycarbonate
- Cable Length 3m
- RS Stock No. 194-845
- Mfr. Part No. EAMM-A-D19-40A
- Brand Festo
- Accessory Type Axial Kit
- For Use With Motor Mounting
- Series EAMM-A
- Length 42.7mm
- RS Stock No. 227-552
- Mfr. Part No. IKG4018 - MAT9090003 (20m)
- Brand Igus
- Accessory Type Cable
- For Use With BOSCH REXROTH Drive
- Series readycable
- Voltage Range 600/1000 V
- RS Stock No. 273-9653
- Mfr. Part No. NEBM-S1W15-E-5-Q7-LE6
- Brand Festo
- Accessory Type Cable
- For Use With Motor
- Series NEBM
- Voltage Range 0 → 72 V dc
- RS Stock No. 623-335
- Mfr. Part No. LE-CP-A-B
- Brand SMC
- Accessory Type Cable
- For Use With Motor
- Series LE
- Length 10m
- RS Stock No. 285-4245
- Mfr. Part No. SFM60-HMBT0K02 / 1051089
- Brand SICK
- Encoder Technology Absolute
- Series SFM60
- Shaft Type Hollow shaft
- Shaft Diameter 12mm
- RS Stock No. 892-8751
- Brand RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushless
- Output Speed 3500 rpm
- Shaft Diameter 6.2mm
- RS Stock No. 152-998
- Mfr. Part No. 3RV2011-0BA20
- Brand Siemens
- Current Rating 200 mA
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 20 to 690 V
- RS Stock No. 202-7062
- Mfr. Part No. 5ST3010-2
- Brand Siemens
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style DIN Rail Mount
- Range SENTRON
- RS Stock No. 189-542
- Mfr. Part No. EBC057
- Brand ifm electronic
- Operating Voltage 10 → 30V dc
- Number of Ports 8
- Connector Size M8
- Orientation Straight
- RS Stock No. 215-4750
- Mfr. Part No. SKH-M1T-Y
- Brand Patlite
- Supply Voltage 12→24 VDC
- Light Effect Rotating
- Lens Colour Amber
- Mounting Style Base Mount
- RS Stock No. 594-437
- Mfr. Part No. X20CA0E61.01100
- Brand B&R
- Accessory Type Connecting Cable
- For Use With PLC
- Range POWERLINK
- Series X20CA0E61
- RS Stock No. 250-8854
- Brand RS PRO
- Coil Voltage 400 V ac
- Number of Poles 1
- Contact Voltage Rating 500 V
- Contact Current Rating 4 A
- RS Stock No. 687-923
- Mfr. Part No. 412501
- Brand Legrand
- Number of Poles 2
- Contact Voltage Rating 230 V
- Contact Current Rating 25 A
- Power Rating 2.2 kW
- RS Stock No. 261-8129
- Mfr. Part No. M5256-00000E-016BG
- Brand TE Connectivity
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 16bar
- Accuracy ±0.25 %