SMC LE Series Cable, 10m Length,LE-CP-A-B
- RS Stock No.:
- 623-335
- Mfr. Part No.:
- LE-CP-A-B
- Brand:
- SMC
Subtotal (1 unit)*
£359.60
(exc. VAT)
£431.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.60 |
*price indicative
- RS Stock No.:
- 623-335
- Mfr. Part No.:
- LE-CP-A-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LE | |
| Length | 10m | |
| Model | LE-CP-A-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LE | ||
Length 10m | ||
Model LE-CP-A-B | ||
- COO (Country of Origin):
- JP
The SMC Cable with locking mechanism designed for use with electric actuators, particularly step motor-driven models. It provides secure and reliable connectivity between the actuator and its controller, ensuring stable signal transmission and power delivery in automated motion systems. Its locking connector prevents accidental disconnection during operation, making it ideal for high-vibration or safety-critical environments.
10 m cable length
Durable connection
Plug and Play simplifies installation and maintenance
Durable connection
Plug and Play simplifies installation and maintenance
Related links
- SMC LE Series CableLE-CP-B
- SMC LE Series Cable 400 W,LE-CSM-SAA
- SMC LE Series Cable 400 W,LE-CSM-RAA
- SMC LE Series CableLE-CP-5-B
- SMC LE Series CableLE-CP-5-B-S
- SMC LE-CP Series Cable for Use with JXC LECP2 10m Length,LE-CP-A
- SMC LE Series Cable 400 W,LE-CSM-RAB
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5
