SMC LE Series Cable, 15m Length,LE-CP-B
- RS Stock No.:
- 623-336
- Mfr. Part No.:
- LE-CP-B
- Brand:
- SMC
Subtotal (1 unit)*
£458.96
(exc. VAT)
£550.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.96 |
*price indicative
- RS Stock No.:
- 623-336
- Mfr. Part No.:
- LE-CP-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LE | |
| Length | 15m | |
| Model | LE-CP-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LE | ||
Length 15m | ||
Model LE-CP-B | ||
- COO (Country of Origin):
- JP
The SMC Electric Actuator Cable is a flexible connection accessory designed to interface with step motor actuators and controllers. It ensures secure signal transmission and reliable actuator performance across extended installations. Its flex-resistant cable construction supports dynamic motion applications and minimizes wear in cable carriers. The extended reach makes it ideal for large-scale automation setups or systems with remote controller placement.
15 meter cable length
Quick connect design
Robotic cable
Quick connect design
Robotic cable
Related links
- SMC LE Series CableLE-CP-5-B
- SMC LE Series CableLE-CP-5-B-S
- SMC LE Series CableLE-CP-A-B
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5-S
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-B
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3-B
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3
