SMC LE-CP Series Cable for Use with JXC, LECP1, LECP2, LECPA, 3m Length,LE-CP-3
- RS Stock No.:
- 645-819
- Mfr. Part No.:
- LE-CP-3
- Brand:
- SMC
Subtotal (1 unit)*
£106.31
(exc. VAT)
£127.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.31 |
*price indicative
- RS Stock No.:
- 645-819
- Mfr. Part No.:
- LE-CP-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Sensor Actuator Cable | |
| For Use With | JXC, LECP1, LECP2, LECPA | |
| Series | LE-CP | |
| Length | 3m | |
| Model | LE-CP-3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Sensor Actuator Cable | ||
For Use With JXC, LECP1, LECP2, LECPA | ||
Series LE-CP | ||
Length 3m | ||
Model LE-CP-3 | ||
- COO (Country of Origin):
- JP
The SMC Cable designed for SMC's electric actuators, facilitating seamless communication between the actuator and its controller. This cable is engineered to handle the specific electrical requirements of stepper motors, ensuring reliable performance in automation systems. It is essential for applications requiring precise control and feedback in automated processes.
3 meter cable
Durable construction
Easy to install
Durable construction
Easy to install
Related links
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3-S
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3-B
- SMC LE-CP Series Cable for Use with JXC LECP2 10m Length,LE-CP-A
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5
- SMC LE-CP Series Cable for Use with JXC LECP2 8m Length,LE-CP-8
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-B
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-S
