SMC LE-CP Series Cable for Use with JXC, LECP1, LECP2, LECPA, 3m Length,LE-CP-3-B
- RS Stock No.:
- 645-820
- Mfr. Part No.:
- LE-CP-3-B
- Brand:
- SMC
Subtotal (1 unit)*
£135.18
(exc. VAT)
£162.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.18 |
*price indicative
- RS Stock No.:
- 645-820
- Mfr. Part No.:
- LE-CP-3-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Sensor Actuator Cable | |
| For Use With | JXC, LECP1, LECP2, LECPA | |
| Series | LE-CP | |
| Length | 3m | |
| Model | LE-CP-3-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Sensor Actuator Cable | ||
For Use With JXC, LECP1, LECP2, LECPA | ||
Series LE-CP | ||
Length 3m | ||
Model LE-CP-3-B | ||
- COO (Country of Origin):
- JP
The SMC Cable designed for SMC's electric actuators, featuring a lock and sensor for enhanced functionality. This cable ensures secure connections and precise control in automation systems. Its robust construction is suitable for industrial environments, providing durability and longevity. It is essential for applications requiring reliable actuator performance and feedback.
Durable construction
Easy to install
Provides flexibility
Easy to install
Provides flexibility
Related links
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3-S
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-B
- SMC LE-CP Series Cable for Use with JXC LECP2 8m Length,LE-CP-8
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-S
- SMC LE-CP Series Cable for Use with JXC LECP2 10m Length,LE-CP-A
