SMC LE-CP Series Cable for Use with JXC, LECP1, LECP2, LECPA, 1.5m Length,LE-CP-1-S
- RS Stock No.:
- 645-818
- Mfr. Part No.:
- LE-CP-1-S
- Brand:
- SMC
Subtotal (1 unit)*
£57.99
(exc. VAT)
£69.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.99 |
*price indicative
- RS Stock No.:
- 645-818
- Mfr. Part No.:
- LE-CP-1-S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Sensor Actuator Cable | |
| For Use With | JXC, LECP1, LECP2, LECPA | |
| Series | LE-CP | |
| Length | 1.5m | |
| Model | LE-CP-1-S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Sensor Actuator Cable | ||
For Use With JXC, LECP1, LECP2, LECPA | ||
Series LE-CP | ||
Length 1.5m | ||
Model LE-CP-1-S | ||
- COO (Country of Origin):
- JP
The SMC Standard Cable is a 1.5-meter long cable designed for use with electric actuators, providing a reliable electrical connection to ensure smooth actuator operation. This high-quality cable is built for durability, with strong insulation to prevent wear and ensure safety in industrial environments. The 1.5-meter length allows for flexible installation in various system configurations, giving operators greater flexibility.
Durable construction
Simple to install
Flexible length for easy integration
Simple to install
Flexible length for easy integration
Related links
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-B
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3-S
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5-S
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3
- SMC LE-CP Series Cable for Use with JXC LECP2 8m Length,LE-CP-8
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5
- SMC LE-CP Series Cable for Use with JXC LECP2 3m Length,LE-CP-3-B
