SMC LE Series Cable, 5m Length,LE-CP-5-B-S
- RS Stock No.:
- 624-056
- Mfr. Part No.:
- LE-CP-5-B-S
- Brand:
- SMC
Subtotal (1 unit)*
£133.51
(exc. VAT)
£160.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.51 |
*price indicative
- RS Stock No.:
- 624-056
- Mfr. Part No.:
- LE-CP-5-B-S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LE | |
| Length | 5m | |
| Model | LE-CP-5-B-S | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LE | ||
Length 5m | ||
Model LE-CP-5-B-S | ||
- COO (Country of Origin):
- JP
The SMC Electric Actuator Cable is a durable connection accessory designed to interface with step motor actuators in industrial automation systems. It ensures secure and stable signal transmission between the actuator and its controller. Its rugged insulation resists wear and environmental stress, making it ideal for demanding factory conditions. The cables flexible routing capability supports clean installations across moving equipment or tight control panels.
5 meter cable length
With lock and sensor
Quick connect design
Standard cable
With lock and sensor
Quick connect design
Standard cable
Related links
- SMC LE Series CableLE-CP-5-B
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5-S
- SMC LE-CP Series Cable for Use with JXC LECP2 5m Length,LE-CP-5
- SMC LE Series CableLE-CP-B
- SMC LE Series CableLE-CP-A-B
- SMC LE Series Cable 400 W,LE-CSM-S5A
- SMC LE Series Cable 400 W,LE-CSM-R5A
- SMC LE-CP Series Cable for Use with JXC LECP2 1.5m Length,LE-CP-1-B
