SMC LE Series Cable, 5m Length, 400 W,LE-CSM-S5A
- RS Stock No.:
- 623-351
- Mfr. Part No.:
- LE-CSM-S5A
- Brand:
- SMC
Subtotal (1 unit)*
£62.20
(exc. VAT)
£74.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.20 |
*price indicative
- RS Stock No.:
- 623-351
- Mfr. Part No.:
- LE-CSM-S5A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LE | |
| Power Rating | 400 W | |
| Length | 5m | |
| Model | LE-CSM-S5A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LE | ||
Power Rating 400 W | ||
Length 5m | ||
Model LE-CSM-S5A | ||
- COO (Country of Origin):
- JP
The SMC Motor Cable is a standard connection cable designed for use with AC servo motor drivers. It transmits power from the driver to the motor, supporting precise motion control in electric actuator systems. It is essential for maintaining high-precision control in servo-driven automation setups.
Axis side connector
Length 5m
Standard cable
Length 5m
Standard cable
