SMC LECSA Series Cable, 5m Length, 100 → 400 W,LE-CSB-R5A

Subtotal (1 unit)*

£121.39

(exc. VAT)

£145.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.39

*price indicative

RS Stock No.:
623-337
Mfr. Part No.:
LE-CSB-R5A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Cable

For Use With

Motor

Series

LECSA

Power Rating

100 → 400 W

Length

5m

Model

LE-CSB-R5A

COO (Country of Origin):
JP
The SMC Lock Cable is a specialized connection cable designed for electric actuators equipped with a brake or lock mechanism. It transmits brake control signals between the actuator and servo drivers, enabling safe and precise motion control especially in vertical or load-holding applications.

Axis side connector
Cable length 5m
Robotic cable
CE and UKCA compliant
RoHS compliant

Related links