SMC LECSA Series Cable, 10m Length, 400 W,LE-CSE-SAA
- RS Stock No.:
- 623-346
- Mfr. Part No.:
- LE-CSE-SAA
- Brand:
- SMC
Subtotal (1 unit)*
£95.59
(exc. VAT)
£114.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.59 |
*price indicative
- RS Stock No.:
- 623-346
- Mfr. Part No.:
- LE-CSE-SAA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LECSA | |
| Power Rating | 400 W | |
| Length | 10m | |
| Model | LE-CSE-SAA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LECSA | ||
Power Rating 400 W | ||
Length 10m | ||
Model LE-CSE-SAA | ||
- COO (Country of Origin):
- JP
The SMC Encoder Cable designed for use with AC servo motor drivers. It supports precise feedback transmission from the motors encoder to the driver, enabling accurate positioning and motion control in electric actuator systems. It is essential for maintaining high-precision control in servo-driven automation setups.
Axis side connector
Length 10m
Standard cable
Length 10m
Standard cable
Related links
- SMC LECSA Series Cable 400 W,LE-CSE-RAA
- SMC LECSA Series Cable 400 W,LE-CSE-RAB
- SMC LECSA Series Cable 400 W,LE-CSE-S5A
- SMC LECSA Series Cable 400 W,LE-CSE-R5A
- SMC LECSA Series Cable 400 W,LE-CSB-RAB
- SMC LECSA Series Cable 100 → 400 W,LE-CSB-RAA
- SMC LE Series Cable 400 W,LE-CSM-SAA
- SMC LECSA Series Cable 100 → 400 W,LE-CSB-R5A
