SMC LECSA Series Cable, 10m Length, 400 W,LE-CSB-RAB
- RS Stock No.:
- 623-340
- Mfr. Part No.:
- LE-CSB-RAB
- Brand:
- SMC
Subtotal (1 unit)*
£203.31
(exc. VAT)
£243.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £203.31 |
*price indicative
- RS Stock No.:
- 623-340
- Mfr. Part No.:
- LE-CSB-RAB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LECSA | |
| Power Rating | 400 W | |
| Length | 10m | |
| Model | LE-CSB-RAB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LECSA | ||
Power Rating 400 W | ||
Length 10m | ||
Model LE-CSB-RAB | ||
- COO (Country of Origin):
- JP
The SMC Lock Cable is a specialized connection cable designed for electric actuators equipped with a brake or lock mechanism. It transmits brake control signals between the actuator and servo drivers, enabling safe and precise motion control especially in vertical or load-holding applications.
Counter Axis side connector
Cable length 10m
Robotic cable
CE and UKCA compliant
RoHS compliant
Cable length 10m
Robotic cable
CE and UKCA compliant
RoHS compliant
Related links
- SMC LECSA Series Cable 400 W,LE-CSE-RAB
- SMC LECSA Series Cable 100 → 400 W,LE-CSB-RAA
- SMC LECSA Series Cable 400 W,LE-CSE-SAA
- SMC LECSA Series Cable 400 W,LE-CSE-RAA
- SMC LECSA Series Cable 100 → 400 W,LE-CSB-R5A
- SMC LE Series Cable 400 W,LE-CSM-RAB
- SMC LECSA Series Cable 400 W,LE-CSE-R5A
- SMC LECSA Series Cable 400 W,LE-CSE-S5A
