SMC LECSA Series Cable, 10m Length, 400 W,LE-CSE-RAB
- RS Stock No.:
- 623-343
- Mfr. Part No.:
- LE-CSE-RAB
- Brand:
- SMC
Subtotal (1 unit)*
£254.86
(exc. VAT)
£305.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.86 |
*price indicative
- RS Stock No.:
- 623-343
- Mfr. Part No.:
- LE-CSE-RAB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| For Use With | Motor | |
| Series | LECSA | |
| Power Rating | 400 W | |
| Length | 10m | |
| Model | LE-CSE-RAB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
For Use With Motor | ||
Series LECSA | ||
Power Rating 400 W | ||
Length 10m | ||
Model LE-CSE-RAB | ||
- COO (Country of Origin):
- JP
The SMC Encoder Cable is a feedback cable designed for use with AC servo motor drivers. It transmits encoder signals from the motor to the driver, enabling precise closed-loop control and accurate positioning in electric actuator systems. It is essential for maintaining high-precision control in servo-driven automation setups.
Counter Axis side connector
Cable length 10m
Robotic cable
CE and UKCA compliant
RoHS compliant
Cable length 10m
Robotic cable
CE and UKCA compliant
RoHS compliant
Related links
- SMC LECSA Series Cable 400 W,LE-CSE-SAA
- SMC LECSA Series Cable 400 W,LE-CSB-RAB
- SMC LECSA Series Cable 400 W,LE-CSE-RAA
- SMC LECSA Series Cable 400 W,LE-CSE-S5A
- SMC LECSA Series Cable 400 W,LE-CSE-R5A
- SMC LE Series Cable 400 W,LE-CSM-RAB
- SMC LECSA Series Cable 100 → 400 W,LE-CSB-RAA
- SMC LECSA Series Cable 100 → 400 W,LE-CSB-R5A
