99673 Products showing for Automation & Control Gear
- RS Stock No. 240-5353
- Mfr. Part No. BAM01C1
- Brand BALLUFF
- Accessory Type Protective Cover
- For Use With Junction Blocks M8
- Application Protective Nut
- Series BAM01
- RS Stock No. 184-184
- Mfr. Part No. IE5358
- Brand ifm electronic
- Sensor Technology Inductive
- Thread Size M8
- Body Style Threaded Barrel
- Detection Range 2 mm
- RS Stock No. 267-5601
- Mfr. Part No. HD67611-A1
- Brand Wachendorff
- Accessory Type GateWay Unit
- For Use With PROFINET and Modbus TCP
- Range Gateway
- Series HD67xxx
- RS Stock No. 251-695
- Mfr. Part No. 198765 RASP5-4401A31-4120000S1
- Brand Eaton
- Phase 3
- Control Function Speed Controller
- Supply Voltage 400 → 480 V ac
- Current Rating 4.3 A
- RS Stock No. 250-8939
- Mfr. Part No. FLPVA50B175
- Brand Sensata / Cynergy3
- Device Type Float
- For Use With Aggressive Liquids, Hygienic Applications
- Mounting Type Vertical
- Switch Output SPST NC
- RS Stock No. 265-846
- Mfr. Part No. 1420-V2P-485
- Brand Allen Bradley
- Cutout Height 96mm
- Series 1420
- Cutout Width 96mm
- Display Type LCD
- RS Stock No. 181-1613
- Mfr. Part No. 8WD4428-6XB
- Brand Siemens
- Range SIRIUS 8WD4
- Series 8WD44
- Component Type LED Bulb
- For Use With 8WD42 / 8WD44 Signaling Columns
- RS Stock No. 751-1289
- Mfr. Part No. 1762-IT4
- Brand Allen Bradley
- Accessory Type PLC I/O Module
- For Use With MicroLogix 1100 Series
- Input Type Analogue, Digital
- Number of Inputs 4
- RS Stock No. 119-580
- Mfr. Part No. BMXXBP1200H
- Brand Schneider Electric
- Accessory Type Backplane
- Range Modicon X80
- Series Modicon X80
- Number of Inputs 12
- RS Stock No. 820-0968
- Mfr. Part No. ATV212H075N4
- Brand Schneider Electric
- Features Filter Included,Control Panel
- Power Rating 0.75 kW
- Phase 3
- Supply Voltage 400 V ac
- RS Stock No. 244-0288
- Mfr. Part No. 861506405
- Brand AUER Signal
- Supply Voltage 24 V ac/dc
- Light Effect Flashing, Steady
- Lens Colour Green
- Mounting Style Horizontal, Tube Mounting, Vertical
- RS Stock No. 288-7165
- Mfr. Part No. BMXFTA152
- Brand Schneider Electric
- Range Modicon X80
- Series BMXF
- RS Stock No. 129-455
- Mfr. Part No. 2987309
- Brand Phoenix Contact
- Accessory Type Relay Module
- Range PLC-INTERFACE
- Series PLC-2RSC
- Supply Voltage 24 V dc
- RS Stock No. 596-389
- Mfr. Part No. SB1246
- Brand ifm electronic
- Media Monitored Liquid
- Device Type Flow Meter
- Minimum Flow Rate 2 l/min
- Maximum Flow Rate 100 L/min
- RS Stock No. 211-2608
- Mfr. Part No. LAD4BBVG
- Brand Schneider Electric
- Accessory Type Contactor Coil
- For Use With LC1D09...D38
- Range TeSys
- Better World Product Yes
- RS Stock No. 267-2229
- Mfr. Part No. WF3T-B4210
- Brand SICK
- Sensor Style Fork
- Detection Type Optical
- Detection Range 3 → 60 mm
- Output Type PNP/NPN
- RS Stock No. 269-8089
- Mfr. Part No. 1197212
- Brand Phoenix Contact
- Operating Voltage 30V dc
- Number of Ports 4
- Number of Ways 3
- Connector Size M8
- RS Stock No. 215-7591
- Mfr. Part No. R88M-1M4K015C-S2
- Brand Omron
- Maximum Output Torque 25.5 Nm
- Supply Voltage 400 V
- Output Speed 1500 rpm
- Power Rating 4 kW
- RS Stock No. 492-2544
- Mfr. Part No. 440L-P4K0960YD
- Brand Allen Bradley Guardmaster
- Range GuardShield
- Series 440 L
- Beam Resolution 30mm
- Component Type Receiver, Sender
- RS Stock No. 185-3009
- Brand RS PRO
- Insulation Material Glass Fibre
- Length 25m
- Maximum Operating Temperature +350°C
- Thermocouple Type K