Allen Bradley Guardmaster 440 L Series Light Curtain Receiver, Sender, 48 Beam(s), 30 mm Resolution
- RS Stock No.:
- 492-2544
- Mfr. Part No.:
- 440L-P4K0960YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 unit)*
£3,883.53
(exc. VAT)
£4,660.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,883.53 |
*price indicative
- RS Stock No.:
- 492-2544
- Mfr. Part No.:
- 440L-P4K0960YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 440 L | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 48 | |
| Protective Height | 960mm | |
| Maximum Protective Width | 18m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 16m | |
| Maximum Response Time | 20ms | |
| Width | 42mm | |
| Length | 52mm | |
| Height | 1.11m | |
| Terminal Type | 4-Pin M12 Connector, 8-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 440 L | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 48 | ||
Protective Height 960mm | ||
Maximum Protective Width 18m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 16m | ||
Maximum Response Time 20ms | ||
Width 42mm | ||
Length 52mm | ||
Height 1.11m | ||
Terminal Type 4-Pin M12 Connector, 8-Pin M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
440L, Type 4, Hand Protection
DIP switch selectable modes of operation located beneath a security door in the end caps offer features that include:
Fixed blanking (teachable)
Floating blanking (one or two beam)
Beam coding
start/restart interlock
External device monitoring (EDM)
Two safety solid state and one auxillary non-safety outputs
Easy maintenance with the Quick Disconnect cables (4 pin for the sender, 8 pin for the receiver)
Installation and operation of this safety device must be in strict accordance with accompanying operating instructions
Light Curtain
Note
When ordering both a sender and receiver are included. In addition, a sender cable and a receiver cable will be required. For suitable safety relays, see the "Minotaur" range of products (e.g 447-5587)
Approvals
UL; TUV
Standards
IEC/EN61496 parts 1 & 2, Type 4 ESPE and EN954-1 Cat 4
Related links
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 112 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 32 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 64 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster micro 400 Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
