Allen Bradley Guardmaster 440 L Series Light Curtain Receiver, Sender, 64 Beam(s), 14 mm Resolution
- RS Stock No.:
- 492-2409
- Mfr. Part No.:
- 440L-P4J0640YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Subtotal (1 unit)*
£3,004.69
(exc. VAT)
£3,605.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,004.69 |
*price indicative
- RS Stock No.:
- 492-2409
- Mfr. Part No.:
- 440L-P4J0640YD
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Light Curtain | |
| Series | 440 L | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 64 | |
| Protective Height | 640mm | |
| Maximum Protective Width | 7m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 7m | |
| Length | 52mm | |
| Height | 792mm | |
| Width | 42mm | |
| Maximum Response Time | 20ms | |
| Terminal Type | 4-Pin M12 Connector, 8-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Light Curtain | ||
Series 440 L | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 64 | ||
Protective Height 640mm | ||
Maximum Protective Width 7m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 7m | ||
Length 52mm | ||
Height 792mm | ||
Width 42mm | ||
Maximum Response Time 20ms | ||
Terminal Type 4-Pin M12 Connector, 8-Pin M12 Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Allen Bradley Guardmaster GuardShield 440L Type 4 Finger Protection Safety Light Curtains
Ensure sophisticated presence sensing for your machine safety application with the GuardShield 440L Finger Protection Safety Light Curtains and accessories by Allen Bradley Guardmaster.
The GuardShield family of safety light curtains are general-purpose devices for presence sensing. They can be used on hazardous machinery to ensure perimeter and access detection and point of operation detection, helping to prevent injury to personnel. Point of Operation Control light curtains (POC) are used specifically for finger, hand and arm recognition and should be placed close to the hazard where personnel interact with the machine. This type of safety system uses a transmitter which emits sequential pulses of infrared light to a receiver. When the beams are interrupted a stop signal is immediately sent to the machine.
These GuardShield Light Curtains are self-contained two-box Type 4 Electro Sensitive Protective equipment (ESPE). They have convenient DIP switch selectable Modes of Operation, located beneath a security door in the end caps, which offer advanced features such as:
• Fixed blanking (teachable)
• Floating blanking (one or two beam)
• Beam coding
• Start/restart interlock
• External device monitoring (EDM)
Features and Benefits:
• 14mm resolution (finger detection)
• Two safety solid state and one auxillary non-safety outputs
• Easy maintenance with the Quick Disconnect cables (4-pin for the sender, 8-pin for the receiver)
Applications:
• Robot cells
• Conveyors
• Presses
• Forming Operations
• Electronic Fences
• Workstations
Note: Installation and operation of this safety device must be in strict accordance with accompanying operating instructions.
When ordering both a sender and receiver are included. In addition, a sender cable and a receiver cable will be required. For suitable safety relays, see the "Minotaur" range of products (e.g 447-5587)
Standards: IEC/EN61496 parts 1 & 2, Type 4 ESPE and EN954-1 Cat 4, UL61496, UL1998
Approvals: TUV and CE marked; UL61496, UL1998
Light Curtain
Related links
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 32 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 112 Beam(s), 14 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Allen Bradley Guardmaster 440 L Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- ABB Light Curtain Receiver 64 Beam(s), 30 mm Resolution
