51764 Products showing for Switches
- RS Stock No. 266-548
- Mfr. Part No. 8UC7310-6BD
- Brand Siemens
- Rotary Handle Type Direct Handle
- For Use With 8UC7314-6BD44
- Handle Colour Grey
- Series 8UC7310
- RS Stock No. 751-0939
- Mfr. Part No. 440K-T11468
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Lock Style Keyed
- Normal State Configuration 2NC/1NO
- Lock Type Interlock
- RS Stock No. 103-9059
- Mfr. Part No. 1661.0101
- Brand Marquardt
- Switch Operation Momentary
- Contact Configuration DPST
- Mounting Type Panel Mount
- Push Button Colour Black
- RS Stock No. 684-1191
- Mfr. Part No. 603070/0002-7-064-000-25-2000-40-10-00-00-000-00-6
- Brand Jumo
- Minimum Temperature +50°C
- Maximum Temperature +300°C
- Thermostat Type Capillary
- Switch Configuration NO/NC
- RS Stock No. 176-9738
- Mfr. Part No. 041246 T0-2-1/EA/SVB-SW
- Brand Eaton
- Features Accepts Padlocks
- Number of Poles 3P
- Maximum Current 20A
- Mounting Type Flush Mount
- RS Stock No. 260-312
- Mfr. Part No. 33EAGL
- Brand BACO
- Features LED Included
- Block Type Light Block
- Voltage Rating 24V
- Illumination Colour Green
- RS Stock No. 276-6480
- Mfr. Part No. 106781 LS-S02/L
- Brand Eaton
- Actuator Type Roller Lever
- Normal State Configuration 2NC
- IP Rating IP66, IP67
- Maximum Current 4A
- RS Stock No. 440-6985
- Mfr. Part No. SRB23A2BBBNN
- Brand ZF
- Contact Configuration SPDT
- Switch Operation On-On
- Panel Cut Out Width 12.9mm
- Panel Cut Out Height 19.4mm
- RS Stock No. 203-6860
- Mfr. Part No. VLS1NR1
- Brand Schneider Electric
- Series TeSys VLS
- For Use With TeSys VLS
- Accessory Type Neutral Block
- IP Rating IP20
- RS Stock No. 271-7483
- Brand RS PRO
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 110V ac/dc
- Pilot Light Colour Green
- Cutout Diameter 22mm
- RS Stock No. 427-627
- Mfr. Part No. 82-5951.1124
- Brand EAO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST, SPST
- Mounting Type Flush Mount
- RS Stock No. 708-3232
- Mfr. Part No. DRR60010
- Brand KNITTER-SWITCH
- Number of Positions 10
- Contact Current Rating 25 mA@ 24 V dc
- Mounting Type Through Hole
- Contact Material Gold Plated Phosphor Bronze
- RS Stock No. 220-5169
- Mfr. Part No. XACA291
- Brand Schneider Electric
- Contact Configuration 1 NC + 2 NO
- IP Rating IP65
- Terminal Type Screw
- Enclosure Colour Yellow
- RS Stock No. 366-4146
- Mfr. Part No. A3DT-500GY
- Brand Omron
- Accessory Type Lens
- For Use With A3D Series
- Lens Colour Green
- Lens Shape Round
- RS Stock No. 179-4721
- Mfr. Part No. HS1L-DQ44KMSR-R
- Brand Idec
- Series HS1L
- Normal State Configuration 1NC/1NC + 1NO + 1NO
- IP Rating IP67
- Maximum AC Voltage 250V
- RS Stock No. 205-6089
- Mfr. Part No. V19T16-CZ200
- Brand Honeywell
- Actuator Type Pin Plunger
- Terminal Type Quick Connect
- Contact Current Rating 16 A
- Contact Configuration SP-CO
- RS Stock No. 155-7478
- Mfr. Part No. SU-G-A-SN-AA-N-N-N-024
- Brand Suregrip
- Switch Operation Momentary
- IP Rating IP40
- Contact Current Rating 4 A
- Terminal Type Flying Lead
- RS Stock No. 285-9577
- Mfr. Part No. i110-RP224
- Brand SICK
- Normal State Configuration 2NC
- Maximum DC Voltage 24V dc
- Connection Type Plug In
- Housing Material Die Cast Zinc
- RS Stock No. 726-4838
- Mfr. Part No. 15KXDC2F 15KXDC2F
- Brand Eaton
- Number of Poles DP
- Maximum Current 20A
- Enclosed/Not Enclosed Enclosed
- Electrical Phase 1
- RS Stock No. 153-3970
- Brand RS PRO
- Actuator Type Roller Lever
- Pole and Throw Configuration DPST
- Normal State Configuration NO/NC
- IP Rating IP66