51784 Products showing for Switches
- RS Stock No. 255-1540
- Mfr. Part No. 440P-CSLB12B
- Brand Allen Bradley
- Actuator Type Short Roller Lever
- Normal State Configuration 2NC/1NO
- IP Rating IP66
- Maximum Current 6A
- RS Stock No. 244-4290
- Mfr. Part No. SH-7050TB
- Brand Nidec Components
- Output Coding Hexadecimal
- Terminal Type Gull Wing
- Number of Switch Positions 16
- Contact Current Rating 100 mA
- RS Stock No. 828-5280
- Mfr. Part No. KG64B.T206/GBA420.*KL1V
- Brand Kraus & Naimer
- Features Accepts Padlocks
- Number of Poles 6P
- Maximum Current 63A
- IP Rating IP66, IP67
- RS Stock No. 266-4618
- Mfr. Part No. 172796 DMM-160/4/I5/P-G
- Brand Eaton
- Features Accepts Padlocks
- Number of Poles 4
- Maximum Current 160A
- Mounting Type Surface Mount
- RS Stock No. 399-2722
- Mfr. Part No. 78635774 M22-D-G-X1+M22-A
- Brand Eaton
- Series RMQ Titan M22
- Cutout Diameter 22mm
- Push Button Colour Green
- Push Button Shape Oval
- RS Stock No. 682-0869
- Mfr. Part No. SS-5GL13-F
- Brand Omron
- Actuator Type Simulated Roller Lever
- Terminal Type Solder
- Contact Current Rating 5 A @ 125 V ac
- Contact Configuration SPDT
- RS Stock No. 746-9052
- Mfr. Part No. ZB4BA38
- Brand Schneider Electric
- Series Harmony XB4
- Cutout Diameter 22mm
- Push Button Colour Green
- Push Button Actuation Spring Return
- RS Stock No. 479-3655
- Mfr. Part No. 1SFA619100R1013 CP1-10Y-10
- Brand ABB
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Series Compact
- RS Stock No. 337-560
- Mfr. Part No. ED57657
- Brand ERG
- Contact Configuration SPST
- Number of Positions 8
- Contact Current Rating 1 A@ 100 V
- Mounting Type Through Hole
- RS Stock No. 815-1894
- Mfr. Part No. ZBV013
- Brand Schneider Electric
- Accessory Type Lens Cap
- For Use With Harmony XB4 Series
- RS Stock No. 513-2073
- Mfr. Part No. 3641 3000
- Brand Socomec
- Features Auxiliary Contacts Available
- Number of Poles 3
- Maximum Current 20A
- Electrical Phase 3
- RS Stock No. 339-011
- Mfr. Part No. TH461612000
- Brand Saia-Burgess
- Accessory Type Lens
- For Use With Push Button Switch
- Lens Colour Orange
- Lens Shape Rectangular
- RS Stock No. 281-9496
- Mfr. Part No. CE10.00.BM
- Brand CAMDENBOSS
- Actuator Type Roller Plunger
- IP Rating IP66
- Housing Material Insulated Plastic
- Maximum AC Voltage 500V
- RS Stock No. 826-4325
- Mfr. Part No. 905102
- Brand IDEM
- Features Actuator Included
- Supply Voltage 250V ac/dc
- Safety Contacts 2NC
- Housing Material 316 Stainless Steel
- RS Stock No. 872-2837
- Mfr. Part No. 704.600.1
- Brand EAO
- Accessory Type Front Ring
- For Use With 04 Series Push Button
- RS Stock No. 352-244
- Mfr. Part No. 457846MA
- Brand NSF
- Diameter 25.4mm
- Number of Switch Positions 11
- Voltage Rating 300V ac/dc
- Number of Contacts 1
- RS Stock No. 183-4354
- Mfr. Part No. 194R-PY
- Brand Allen Bradley Guardmaster
- Series 194R
- RS Stock No. 507-504
- Mfr. Part No. AC3559
- Brand APEM
- Features Membrane Operation
- Keypad Layout 4 x 1
- Number of Keys 4
- Keypad Output Matrix
- RS Stock No. 282-1478
- Mfr. Part No. BL140A01BKBK0000
- Brand APEM
- Number of Axes 1
- Series BL
- Switch Technology Hall Effect
- IP Rating IP67
- RS Stock No. 810-0760
- Mfr. Part No. SDDG403EBZ22
- Brand Craig & Derricott
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 3P
- Maximum Current 40A
- Power Rating 15kW