51783 Products showing for Switches
- RS Stock No. 874-1740
- Mfr. Part No. 3SU1000-5BF01-0AA0
- Brand Siemens
- Series SIRIUS ACT 3SU10
- Cutout Diameter 22mm
- Number of Positions 2
- Key Type CES
- RS Stock No. 173-6763
- Mfr. Part No. 3SU1100-2BF60-3BA0
- Brand Siemens
- Features Illuminated
- Number of Positions 2
- Selector Switch Type Selector Switch Complete Unit
- Contact Configuration SPST
- RS Stock No. 734-7261
- Brand RS PRO
- Contact Configuration SPDT
- Mounting Type PCB
- Switch Operation Latching
- Contact Current Rating 3 A @ 120 V ac
- RS Stock No. 155-7478
- Mfr. Part No. SU-G-A-SN-AA-N-N-N-024
- Brand Suregrip
- Switch Operation Momentary
- IP Rating IP40
- Contact Current Rating 4 A
- Terminal Type Flying Lead
- RS Stock No. 287-3610
- Mfr. Part No. 12149A
- Brand APEM
- Contact Configuration DPST
- Switch Operation On-Off-On
- Contact Current Rating 4A
- Terminal Type Solder Lug
- RS Stock No. 145-0627
- Brand RS PRO
- Number of Positions 2
- Switch Operation Momentary
- Contact Configuration 1 CO
- IP Rating IP65
- RS Stock No. 896-7948
- Mfr. Part No. CKS1035
- Brand Lorlin
- Number of Switch Positions 6
- Number of Contacts 2
- Voltage Rating 250 V ac/dc, 24V dc
- Width 26.2 (Dia.)mm
- RS Stock No. 693-2316
- Mfr. Part No. 3140SAL600
- Brand APEM
- Number of Axes 3
- Switch Technology Hall Effect
- IP Rating IP65
- Contact Voltage Rating 5V
- RS Stock No. 229-5979
- Mfr. Part No. 2455RP 9100-443 F60C
- Brand Honeywell
- Minimum Temperature 0°C
- Maximum Temperature +186°C
- Opening Temperature +45°C
- Closing Temperature +60°C
- RS Stock No. 193-3098
- Mfr. Part No. 3SU1002-2CF10-0AA0
- Brand Siemens
- Features Illuminated
- Number of Positions 2
- Cutout Diameter 22mm
- Switch Actuation Latching
- RS Stock No. 340-321
- Mfr. Part No. 570004
- Brand Pilz
- Features Actuator Included
- Lock Style Actuator
- Normal State Configuration 2NO/2NC
- Lock Type Guard Lock, Interlock
- RS Stock No. 741-0855
- Mfr. Part No. 1802.1123
- Brand Marquardt
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 21.9mm
- Panel Cut Out Height 19.2mm
- RS Stock No. 521-3605
- Mfr. Part No. 1TVC101000P3102
- Brand ABB
- Push Button Colour Red
- Push Button Material Plastic
- Enclosure Colour Grey
- Enclosure Material Plastic
- RS Stock No. 790-3495
- Mfr. Part No. LPCB6344
- Brand Lovato
- Cutout Diameter 22mm
- Push Button Actuation Turn Release
- Series Platinum
- IP Rating IP66, IP67, IP69K
- RS Stock No. 280-5046
- Mfr. Part No. VA1-26Q0-00E0-Z
- Brand Zippy
- Terminal Type Solder
- Contact Current Rating 26A
- Contact Configuration SPDT
- RS Stock No. 201-3840
- Mfr. Part No. AZ/AZM 415-B3
- Brand Schmersal
- Accessory Type Actuator
- For Use With AZ 415 Safety Switch
- Actuator Type Standard
- RS Stock No. 169-1910
- Mfr. Part No. K5233BSS
- Brand MK Electric
- Number of Gangs 1
- Current Rating 20A
- Material Stainless Steel
- Colour White
- RS Stock No. 246-3065
- Mfr. Part No. 14CE3-3
- Brand Honeywell
- Actuator Type Plunger
- Pole and Throw Configuration SPDT
- Normal State Configuration NO/NC
- IP Rating IP65, IP66, IP67, IP68
- RS Stock No. 472-1824
- Mfr. Part No. 1687.1104
- Brand Marquardt
- Features Illuminated
- Switch Operation Latching
- Contact Configuration DPDT
- Voltage Rating 230V
- RS Stock No. 212-5805
- Mfr. Part No. 3LD3150-0TL11
- Brand Siemens
- Number of Poles 4
- Maximum Current 25A
- Range SENTRON
- Series 3LD