51783 Products showing for Switches
- RS Stock No. 832-6533
- Mfr. Part No. K4672BRC
- Brand MK Electric
- Light Switch Type Rocker Light Switch
- Number of Gangs 2
- Series Albany Plus
- Number of Poles 1
- RS Stock No. 790-7484
- Mfr. Part No. A9S65463
- Brand Schneider Electric
- Features Auxiliary Contacts Available
- Number of Poles 4P
- Maximum Current 63A
- Mounting Type DIN Rail
- RS Stock No. 241-5003
- Mfr. Part No. D2GW-A13H
- Brand Omron
- Actuator Type Hinge Lever
- Terminal Type PCB Straight
- Contact Current Rating 1 mA
- Contact Configuration SPST
- RS Stock No. 381-3865
- Mfr. Part No. KG80.T203/GBA282.VE
- Brand Kraus & Naimer
- Features Accepts Padlocks,Auxiliary Contacts Available
- Number of Poles 3P
- Maximum Current 80A
- IP Rating IP65
- RS Stock No. 817-3345
- Mfr. Part No. XB6DGC5B
- Brand Schneider Electric
- Number of Positions 2
- Angle of Throw 70°
- Maximum Current 15mA
- Series Harmony XB6
- RS Stock No. 261-8423
- Mfr. Part No. 194E-Y100-1753-6N
- Brand Allen Bradley
- Features Accepts Padlocks
- Number of Poles 3P
- Maximum Current 100A
- IP Rating IP66
- RS Stock No. 909-2815
- Mfr. Part No. GC1513 (80-95AT)
- Brand Assemtech
- Contact Configuration SPST
- Maximum Switching Current 3A
- Contact Resistance 100mΩ
- Contact Material Rhodium
- RS Stock No. 285-9559
- Mfr. Part No. i10-E0313S02 Lock
- Brand SICK
- Lock Style Electromagnetic
- Normal State Configuration 2NC
- Lock Type Electromagnetic
- Maximum AC Voltage 230V ac
- RS Stock No. 218-3299
- Mfr. Part No. 3LD2103-2EP51
- Brand Siemens
- Number of Poles 4
- Maximum Current 25A
- Range SENTRON
- Series 3LD
- RS Stock No. 511-7692
- Mfr. Part No. 800FM-F3MX10
- Brand Allen Bradley
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Series 800F
- RS Stock No. 899-8371
- Mfr. Part No. 2299 4009
- Brand Socomec
- Accessory Type Bridging Bar
- For Use With SIRCO M Manual Changeover Switches
- RS Stock No. 323-561
- Mfr. Part No. CA10.A200/GBA002.*FT
- Brand Kraus & Naimer
- Cam Switch Type On-Off Cam Switch
- Maximum Current 20A
- Length 51.7mm
- RS Stock No. 609-1737
- Mfr. Part No. XVLA233
- Brand Schneider Electric
- Better World Product Yes
- Better World Verification Green Premium
- RS Stock No. 330-8896
- Mfr. Part No. XB4BV65
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 250V
- Pilot Light Colour Orange
- Cutout Diameter 22mm
- RS Stock No. 706-4098
- Mfr. Part No. E13-00M
- Brand ZF
- Actuator Type Button
- Terminal Type Tab
- Contact Current Rating 15 A @ 250 V ac
- Contact Configuration SPDT
- RS Stock No. 819-876
- Mfr. Part No. 30AXD2 30AXD2
- Brand Eaton
- Features Accepts Padlocks
- Number of Poles 2P
- Maximum Current 32A
- Voltage Rating 250 V dc, 415V ac
- RS Stock No. 221-2030
- Mfr. Part No. ZBY6H102
- Brand Schneider Electric
- Accessory Type Legend holder
- For Use With 22 mm control or signalling unit with circular head
- Better World Product Yes
- Better World Verification Green Premium
- RS Stock No. 276-6616
- Mfr. Part No. 266139 LSM-11S/S
- Brand Eaton
- Actuator Type Spring Lever
- Normal State Configuration 1NO/1NC
- IP Rating IP66, IP67
- Maximum Current 4A
- RS Stock No. 218-3283
- Mfr. Part No. 3KF5380-2LF11
- Brand Siemens
- Features Auxiliary Contacts Available
- Number of Poles 3
- Maximum Current 800A
- Mounting Type Surface Mount
- RS Stock No. 609-3626
- Mfr. Part No. ZCKD029
- Brand Telemecanique Sensors
- Accessory Type Head
- For Use With XC Series
- Series OsiSense XC