51764 Products showing for Switches
- RS Stock No. 826-4407
- Mfr. Part No. 231006
- Brand IDEM
- Mounting Type Surface Mount
- Contact Configuration 2NC + 1NO
- Push Button Actuation Twist Release
- Voltage Rating 240V
- RS Stock No. 185-8234
- Brand RS PRO
- Switch Operation (On)-Off
- Contact Configuration SPST
- Panel Cut Out Diameter 15mm
- Panel Cut Out Height 13mm
- RS Stock No. 125-0861
- Mfr. Part No. OT160G30P 1SCA135138R1001
- Brand ABB
- Number of Poles 3P
- Maximum Current 160A
- Mounting Type Base Mounting
- IP Rating IP20, IP65
- RS Stock No. 103-9475
- Mfr. Part No. 343.001.023
- Brand Marquardt
- Accessory Type Toggle Switch Cap
- For Use With 1820 Series
- RS Stock No. 507-431
- Mfr. Part No. KR412AXXXA
- Brand APEM
- Contact Configuration DPST
- Switch Operation On-Off
- Panel Cut Out Width 21.08mm
- Panel Cut Out Height 36.8mm
- RS Stock No. 222-8248
- Brand RS PRO
- Minimum Temperature 0°C
- Maximum Temperature +250°C
- Opening Temperature 250°C
- Closing Temperature 210°C
- RS Stock No. 190-419
- Mfr. Part No. 0 695 80
- Brand Legrand
- Colour Grey
- Material PC
- Height 64.7mm
- Width 64.1mm
- RS Stock No. 339-033
- Mfr. Part No. -
- Brand Saia-Burgess
- Block Type Contact Block
- Contact Configuration 1CO
- RS Stock No. 288-4705
- Mfr. Part No. L22DU01K
- Brand BACO
- Switch Operation Momentary
- Contact Configuration 2NC
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS Stock No. 609-3008
- Mfr. Part No. ZB5AK1243
- Brand Schneider Electric
- Features Illuminated
- Actuator Colour Red
- Number of Positions 2
- Cutout Diameter 22mm
- RS Stock No. 825-629
- Mfr. Part No. K640042-NI
- Brand Kaba
- Number of Positions 2
- Switch Operation Latching
- Contact Configuration SPDT
- Contact Current Rating 5 A @ 250 V ac
- RS Stock No. 665-203
- Mfr. Part No. CK1051
- Brand Lorlin
- Contact Configuration 3PST
- Contact Current Rating 150 mA @ 250 V ac
- Number of Switch Positions 4
- Number of Contacts 3
- RS Stock No. 609-2718
- Mfr. Part No. ZB4BW0B15
- Brand Schneider Electric
- Features LED Included,Body/Fixing Collar Included
- Block Type Contact & Light Block
- Voltage Rating 24V ac/dc
- Series Harmony XB4
- RS Stock No. 311-5105
- Mfr. Part No. CAD11.A543/GBA001.EF
- Brand Kraus & Naimer
- Cam Switch Type Coding Cam Switch
- Maximum Current 6A
- Number of Positions 12
- Length 48mm
- RS Stock No. 682-2314
- Mfr. Part No. D3C-1210
- Brand Omron
- Contact Configuration SPDT
- Mounting Type Through Hole
- Actuator Type Lever
- Contact Current Rating 100 mA @ 30 V dc
- RS Stock No. 686-6960P
- Mfr. Part No. SS-01GL-ED
- Brand Omron
- Actuator Type Roller Lever
- Terminal Type PCB
- Contact Current Rating 100 mA @ 30 V dc
- Contact Configuration SPDT
- RS Stock No. 175-8926
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS Stock No. 269-3803
- Mfr. Part No. 1301.9306
- Brand Schurter
- Contact Configuration SPST
- Terminal Type PCB Pin
- Switch Operation (On)-Off
- Actuator Length 9.5mm
- RS Stock No. 288-2280
- Mfr. Part No. XB6AD225B
- Brand Schneider Electric
- Number of Positions 2
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Selector Switch
- IP Rating IP65
- RS Stock No. 231-9225
- Mfr. Part No. 1SCA105297R1001 OHYS2AJ1
- Brand ABB
- Rotary Handle Type Selector Handle
- For Use With OHYS Series
- Handle Colour Red
- Length 48mm