52062 Products showing for Switches
- RS Stock No. 691-9470
- Mfr. Part No. PBAT5AF6000
- Brand APEM
- Switch Operation Momentary, Pulse
- Terminal Type Through Hole
- Contact Configuration SPST
- Contact Current Rating 200 mA @ 24 V dc
- RS Stock No. 193-2586
- Mfr. Part No. 3SU1900-0AC16-0GJ0
- Brand Siemens
- Accessory Type Labeling plate
- Label Text Ouvert
- Better World Claim Extended product life, Low carbon manufacture
- Better World Product Yes
- RS Stock No. 271-6107
- Mfr. Part No. 095057 T3-2-1/Z
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 285-4164
- Mfr. Part No. MM18-70APS-VCK
- Brand SICK
- Switch Shape Cylindrical
- Output Type PNP
- Terminal Type Threaded Connector
- Maximum Current 200mA
- RS Stock No. 271-4437
- Mfr. Part No. 013101 T0-3-19/E
- Brand Eaton
- Cam Switch Type Voltmeter Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 188-0948
- Mfr. Part No. TRS5-85BLRU
- Brand KEMET
- Contact Configuration SPST
- Maximum Switching Current 500mA
- Maximum Switching Power 50W
- Maximum Switching Voltage 140V ac
- RS Stock No. 252-549
- Mfr. Part No. 218217 M22-XDH-B-X6
- Brand Eaton
- Accessory Type Plate
- For Use With Push Button
- RS Stock No. 611-022
- Mfr. Part No. 5TG1305
- Brand Siemens
- Accessory Type Pictograph Sheet
- For Use With Rocker Switch
- RS Stock No. 235-1630
- Mfr. Part No. 1SCA022260R5530
- Brand ABB
- Number of Poles 6P
- Maximum Current 200A
- Mounting Type Screw Mount
- IP Rating IP65
- RS Stock No. 244-3259
- Mfr. Part No. 8SS1022-Z
- Brand NIDEC COPAL ELECTRONICS GMBH
- Contact Configuration SPDT
- Mounting Type Surface Mount
- Switch Operation On-Off-On
- Contact Current Rating 100 mA
- RS Stock No. 271-5945
- Mfr. Part No. 091818 T5B-6-15168/V/SVB-SW
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 9P
- Normal State Configuration 2NO/1NC
- Maximum Current 63A
- RS Stock No. 508-929
- Mfr. Part No. 465803000
- Brand Littelfuse
- Accessory Type Push Button Cap
- For Use With Push Button
- Cap Colour Red
- Dimensions 7.87 x 3.86mm
- RS Stock No. 159-375
- Mfr. Part No. 3VA9467-0EK27
- Brand Siemens
- Accessory Type Front Mounted Rotary Operator
- Series SENTRON
- Operating Voltage 24V
- Colour Grey
- RS Stock No. 274-8448
- Mfr. Part No. HCP20DTD5H04
- Brand TE Connectivity
- Actuator Type Short Roller Lever
- Terminal Type Quick Connect
- Contact Current Rating 20A
- Contact Configuration SPDT
- RS Stock No. 239-6490
- Mfr. Part No. PB6B2FM5M1CAL06S500
- Brand TE Connectivity
- Features Illuminated
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount
- RS Stock No. 216-3387
- Mfr. Part No. 5TG6251
- Brand Siemens
- Panel Cut Out Width 55mm
- Panel Cut Out Height 55mm
- Actuator Colour Grey
- IP Rating IP20
- RS Stock No. 222-2759P
- Mfr. Part No. AH3270Q-W-7
- Brand DiodesZetex
- Supply Current 3.3mA
- Terminal Type Surface Mount
- Switching Action Latching
- RS Stock No. 248-6142
- Mfr. Part No. LPXLFB3
- Brand Lovato
- For Use With Platinum Series
- RS Stock No. 246-435
- Mfr. Part No. 186158 C22-WK-K02-P62
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 4P
- Series Moeller Series
- Normal State Configuration 2NC
- RS Stock No. 215-7709
- Mfr. Part No. A22NE-S-P102-N
- Brand Omron
- Mounting Type Panel Mount
- Cutout Diameter 22mm
- Contact Configuration 1 NO + 1 NC
- Push Button Actuation Twist Release