Littelfuse Red Push Button Cap for Use with Push Button
- RS Stock No.:
- 508-929
- Distrelec Article No.:
- 304-47-853
- Mfr. Part No.:
- 465803000
- Brand:
- Littelfuse
Subtotal (1 pack of 200 units)*
£154.20
(exc. VAT)
£185.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.20 | £0.771 |
*price indicative
- RS Stock No.:
- 508-929
- Distrelec Article No.:
- 304-47-853
- Mfr. Part No.:
- 465803000
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Push Button Cap | |
| For Use With | Push Button | |
| Cap Colour | Red | |
| Cap Type | Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Push Button Cap | ||
For Use With Push Button | ||
Cap Colour Red | ||
Cap Type Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust cap is expertly designed for the EP and TP series, ensuring compatibility with a wide range of applications. Crafted from high-quality materials, it offers durability and reliability in demanding environments. With its precise dimensions and thoughtful design, this cap maintains secure functionality while enhancing overall performance. It is ideal for users seeking a dependable solution that meets their operational needs without compromise. The intuitive design allows for effortless installation, making it a top choice for professionals looking to streamline their workflows. Its versatility makes it suitable for various industries, proving to be an essential component for successful projects.
Constructed from durable nylon for longevity and resilience
Gloss finish for an aesthetic appeal while ensuring functionality
Designed to fit perfectly with the EP & TP series components
Quick and easy installation streamlines the assembly process
Reliable performance in varied environmental conditions
Custom colour options available to meet specific project requirements
Related links
- Littelfuse Red Push Button Cap for Use with Push Button
- Siemens Red Push Button Cap
- APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- Siemens Red Push Button Cap for Use with 5TE48 Series Button
- Nidec Components Red Push Button Cap for Use with CFPA Psubutton Switch
- NKK Switches Red Push Button Cap for Use with LB Series Pushbuttons
- MEC Red Push Button Cap for Use with PCB Push Button Switch
- Siemens Red Push Button Cap for Use with Illuminated Push Button
