Fixed Castor Wheels
Do you need a reliable and robust fixed castor wheel for your next application? Well, you’ve come to the right place, here at RS we offer a great range of premium fixed castors from recognised brands such as LAG, Tente and of course RS PRO. Our fixed castors are available in a wide range of sizes, load capacities and materials and we are confident we have the right castor to suit your every need.
What is a Fixed Castor Wheel?
Fixed castor wheels, sometimes called rigid casters are another type of caster commonly used in applications where straight-line movement is preferred over manoeuvrability. Fixed castors can only roll in two directions, forwards and backwards. This means they can’t rotate through 360 ˚ so are best suited to journeys in a straight line.
How do Fixed Castor Wheels Work?
Fixed castor wheels consist of a wheel mounted to a rigid bracket or frame. Unlike swivel castors, the wheel does not rotate independently from the bracket. Instead, it remains fixed in one direction, typically facing forward or backwards. They are often used in conjunction with swivel castors for better control and aren’t generally used on their own.
Common Uses for Fixed Castor Wheels
Material Handling
They are often used in warehouses and distribution centres on carts and trolleys for transporting materials and goods in a controlled and safe way.
Tool Chests
Fixed casters make heavy tool chests mobile for easy positioning in a workshop but keep them stable during use.
Medical Equipment
Fixed castor wheels are used on medical devices such as stretchers and patient beds to provide stability and support during transport within healthcare facilities.
Industrial Equipment
Fixed castor wheels are commonly used in industrial settings for heavy machinery and equipment that requires straight-line movement along assembly lines or production floors.
Popular Searches
- Iron Castor Wheels
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- 100mm Castor Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castors 500kg
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor
Related links
- Castor Wheels
- Tente Braked Swivel Castor Wheel, 200kg Capacity, 100mm Wheel
- Castors & Wheels
- Tente Fixed Castor Wheel, 450kg Capacity, 200mm Wheel
- RS PRO Fixed Castor Wheel, 650kg Capacity, 82mm Wheel
- Flexello Fixed Castor Wheel, 130kg Capacity, 75mm Wheel
- LAG Fixed Castor Wheel, 250kg Capacity, 125mm Wheel
- LAG Fixed Castor Wheel, 60kg Capacity, 80mm Wheel