Iron Castor Wheels
Cast iron wheels and castors are used in a variety of applications such as the aerospace, automotive, equipment cart and manufacturing industries.
These wheels and castors are renown for their strength and durability. Cast iron wheels combine strength and shock resistance with long life. Cast iron wheels can with stand very high temperatures, but may cause high noise levels. Cast iron wheels are ideal for heavy duty loads and can withstand the challenging needs of most industrial environments.
These heavy duty iron castors are available in a range of diameters, with swivel, swivel braked and fixed options. The housing is made up of cast iron to prevent the castor from bending or deforming under extreme load bearing.
Popular Searches
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- 100mm Castor Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castors 500kg
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor