100mm Castor Wheels
100mm castor wheels refer to the diameter of the castor wheel. Castor wheels enable the easy movement of objects, across industrial, commercial, and residential settings.
What is a 100mm Castor Wheel?
A 100mm castor wheel is ideal where weight bearing is especially important. These would be suitable for use in hospitals, warehouses, and other environments where the smooth and efficient movement of equipment is vitally important.
What are 100mm Castors Wheels made from?
Castor wheels can be made from a variety of materials, depending upon the application and durability required. Steel types are commonly used as a housing material coupled with a variety of tyre materials depending on the load capacity, operating environment, and specific requirements.
Where are 100mm Castor Wheels Used?
These castors can be used in a variety of settings, the following are all commonplace, as well as many more.
- Industrial – 100mm castor wheels can be used for industrial equipment such as carts, dollies and racks.
- Medical Settings – Castor wheels can be used for medical carts; patient beds and equipment stands such as IV stands.
- Retail and Display – Castors can be used for mobile displays, shelving, and racking to make arranging and movement easier.
- Office Furniture – 100mm castors wheels assist in the movement of storage units, kitchen islands, workbenches, and workstations.
What are the benefits of a larger castor wheel?
Large castor wheels are versatile components that make manoeuvring items easier. They require less force to move them. The bigger the castor wheel the easier the item is to roll.
Popular Searches
- Iron Castor Wheels
- Hervieu Castor Wheels
- Rubber Castor Wheels
- Castor Wheels Revvo
- Aluminium Castor Wheels
- Castors with Brakes
- Bosch Rexroth Castor Wheels
- Bosch Rexroth Plate Castor Wheels
- Heavy Duty Castors 1000kg
- Heavy Duty Castors 500kg
- Nylon Castors
- Polyurethane Castor Wheel
- Ball Bearing Castor
- SS Castor Wheels
- Stem Castors
- Fixed Castor Wheels
- Tente Castors
- Rubber Castors
- Flexello Castor Wheels
- 125mm Castor wheels
- 40mm Castor Wheels
- 50mm Castor
- Screw In Castor
- 200mm Castor
- Heavy Duty Caster Wheels
- Swivel Castors
- 75mm Castor Wheels
- Plastic Castor