72915 Products showing for Cables & Wires
- RS Stock No. 282-5405
- Brand RS PRO
- Number of Cores 5
- Length 3m
- Sheath Colour Black
- Sheath Material Polyurethane PUR
- RS Stock No. 220-1163
- Mfr. Part No. XZCPV1865L5
- Brand Telemecanique Sensors
- Series XZ
- Number of Cores 3
- Length 5m
- Connector 1 1/2 in Circular
- RS Stock No. 440-889
- Mfr. Part No. 156-00948
- Brand HellermannTyton
- Features UV Resistant
- Length 200mm
- Width 4.6 mm
- Colour Black
- RS Stock No. 280-2795
- Mfr. Part No. 11139516
- Brand Lapp
- Cross Sectional Area 0.34 mm2
- Number of Cores 4
- American Wire Gauge 22
- Screened/Unscreened Screened
- RS Stock No. 283-4507
- Mfr. Part No. RND 765-00294
- Brand RND
- Length 1m
- Connector 1 USB C
- Connector 2 USB A
- USB Cable Type USB Cable
- RS Stock No. 181-2010
- Brand RS PRO
- Features Braided,Expandable
- Sleeve Diameter 3mm
- Material Nickel Plated Copper
- Sleeve Length 100m
- RS Stock No. 287-9407
- Mfr. Part No. BVID-M207GT
- Brand PMA
- Fitting Type Adapter
- Material Polyamide 6
- Thread Size M20
- Colour Black
- RS Stock No. 229-9929
- Brand RS PRO
- Connector 1 3.5mm Stereo Jack
- Connector 2 3.5mm Stereo Jack
- Connector 1 Gender Male
- Connector 2 Gender Female
- RS Stock No. 122-2707
- Mfr. Part No. 687724100002
- Brand Wurth Elektronik
- Number of Ways 24
- Ribbon Cable Type FFC
- Pitch 0.5mm
- Terminated/Unterminated Unterminated
- RS Stock No. 631-658
- Mfr. Part No. 7965PE.00A305
- Brand Belden
- Series 7965PE
- LAN Category Cat6
- Length 305m
- Terminated/Unterminated Unterminated
- RS Stock No. 811-7698
- Brand RS PRO
- Minimum Cable Diameter 12mm
- Maximum Cable Diameter 15mm
- Colour Natural
- Internal Diameter 12mm
- RS Stock No. 269-1768
- Brand RS PRO
- Length 100mm
- Width 2.5 mm
- Colour Orange
- Material Nylon 66
- RS Stock No. 225-9731
- Mfr. Part No. 553-60017 TLFX254DS-1X50YE-PO-X-YE
- Brand HellermannTyton
- Affixing Method Heat Shrink
- Minimum Cable Diameter 12.7mm
- Series TLFX DS
- Cable Diameter Range 12.7 → 25.4mm
- RS Stock No. 144-1233
- Mfr. Part No. 7000-P7201-P070300
- Brand Murrelektronik Limited
- Features Oil Resistant
- Series T-Coded
- Cross Sectional Area 1.5 mm²
- Number of Cores 4
- RS Stock No. 282-8161
- Mfr. Part No. RNF3G1C100
- Brand AXINDUS
- Features Armoured
- Cross Sectional Area 1 mm²
- Number of Cores 3
- Sheath Colour Black
- RS Stock No. 397-770
- Mfr. Part No. 901-10495
- Brand HellermannTyton
- Features Expandable
- Sleeve Diameter 1.5mm
- Colour Pink
- Material Neoprene
- RS Stock No. 536-6995
- Brand RS PRO
- Connector 1 LC
- Length 1m
- Connector 2 SC
- Propagation Mode Multi Mode
- RS Stock No. 225-3014
- Mfr. Part No. YF2A13-020UB1XLEAX / 2095604
- Brand SICK
- Features Oil Resistant
- Cross Sectional Area 0.34 mm²
- Number of Cores 3
- Length 2m
- RS Stock No. 202-7760
- Mfr. Part No. D-142-52
- Brand TE Connectivity
- Minimum Cable Diameter 4.06mm
- Maximum Cable Diameter 7.62mm
- Sleeve Length 19.05mm
- Material PVDF