72836 Products showing for Cables & Wires
- RS Stock No. 182-8572
- Brand RS PRO
- Length 10m
- Connector 1 HDMI
- Connector 2 DVI-D Dual Link
- Maximum Resolution 1920x1200
- RS Stock No. 191-8165
- Mfr. Part No. PXF6054BAA
- Brand Bulgin
- Connector 1 LC
- Length 5m
- Connector 2 LC
- Propagation Mode Multi Mode
- RS Stock No. 333-977
- Mfr. Part No. 038336
- Brand Legrand
- Legend G
- Minimum Cable Diameter 2.7mm
- Series 038336
- Cable Diameter Range 2.7 → 3.9mm
- RS Stock No. 829-6098
- Mfr. Part No. 315-13011 TA37 120-45-PO-X-BK
- Brand HellermannTyton
- Features Adhesive Lined,Flame Retardant
- Sleeve Diameter 120mm
- Colour Black
- Shrunk Diameter 45mm
- RS Stock No. 192-5231
- Mfr. Part No. 111-05219 T50I-PA66-NA
- Brand HellermannTyton
- Length 300mm
- Width 4.6 mm
- Colour Natural
- Material Polyamide 6.6 (PA66)
- RS Stock No. 144-8587
- Brand RS PRO
- Length 150mm
- Connector 1 USB A
- Connector 2 Lightning
- USB Cable Type USB Cable
- RS Stock No. 252-3666
- Mfr. Part No. 6XV18785BN10
- Brand Siemens
- LAN Category Cat6a
- Length 10m
- Terminated/Unterminated Terminated
- Shield Type Aluminium foil with a braided tin-plated copper wire screen
- RS Stock No. 287-0571
- Mfr. Part No. 1U30A-SA2-300
- Brand 3M
- Length 3m
- Connector 1 Micro USB B
- Connector 2 USB A
- USB Cable Type USB Cable
- RS Stock No. 285-9150
- Mfr. Part No. YF2A25-030UB6XLEAX / 2095834
- Brand SICK
- Series YF2A25
- Cross Sectional Area 0.34 mm²
- Number of Cores 5
- Length 3m
- RS Stock No. 329-917
- Mfr. Part No. 333-42062
- Brand HellermannTyton
- Sleeve Diameter 13mm
- Colour Green, Yellow
- Shrunk Diameter 39mm
- Sleeve Type Heat Shrink Tubing
- RS Stock No. 714-1748
- Brand RS PRO
- Cable Shape Single Core
- Length 237m
- Outer Diameter 0.35mm
- Maximum Operating Temperature +1150°C
- RS Stock No. 886-1276
- Mfr. Part No. 415-0082-004
- Brand Cinch
- Connector 1 SMA
- Terminated/Unterminated Terminated
- Coaxial Type Hand Formable 0.141
- Connector 2 SMA
- RS Stock No. 763-7599
- Brand RS PRO
- Cross Sectional Area 1mm²
- Sheath Colour Brown
- American Wire Gauge 17 AWG
- Cable Shape Single Core
- RS Stock No. 136-6086
- Mfr. Part No. 02520033010
- Brand SES Sterling
- Grommet Type Cable Grommet
- Maximum Cable Diameter 8mm
- Panel Hole Diameter 11mm
- Material Polychloroprene
- RS Stock No. 878-8105
- Mfr. Part No. 5855 RD005
- Brand Alpha Wire
- Cross Sectional Area 0.33 mm²
- Sheath Colour Red
- American Wire Gauge 22 AWG
- Core Strands 19/0.16 mm
- RS Stock No. 288-6609
- Mfr. Part No. 13601
- Brand Lapp
- Series H05BQ-F
- Number of Cores 3
- Cross Sectional Area 0.75 mm²
- American Wire Gauge 18
- RS Stock No. 901-2392
- Mfr. Part No. TCSD-20-D-06.00-01-N
- Brand Samtec
- Connector 1 Tiger Eye IDC
- Number of Ways 40
- Ribbon Cable Type Flat
- Connector 2 Tiger Eye IDC
- RS Stock No. 836-1016
- Brand RS PRO
- Cross Sectional Area 4mm²
- Sheath Colour Blue
- American Wire Gauge 12 AWG
- Cable Shape Round
- RS Stock No. 259-9969
- Mfr. Part No. 7TCA297090R0068
- Brand Thomas & Betts
- Fitting Type External Thread Fitting
- Nominal Size 25mm
- Material Nickel Plated Brass
- Colour Metallic
- RS Stock No. 191-4346
- Mfr. Part No. 1066666
- Brand Phoenix Contact
- Connector 1 25 Pin D-sub
- Connector 2 25 Pin D-sub
- Connector 1 Gender Female
- Connector 2 Gender Male