HellermannTyton Heat Shrink Tubing, Green, Yellow 13mm Sleeve Dia. x 30m Length 3:1 Ratio, 333-42062 Series

Bulk discount available

Subtotal (1 metre)*

£9.45

(exc. VAT)

£11.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range
Price
1 - 9£9.45
10 - 24£8.69
25 +£7.85

*price indicative

RS Stock No.:
329-917
Mfr. Part No.:
333-42062
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

13mm

Colour

Green, Yellow

Shrunk Diameter

39mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Halogen Free

No

Series

333-42062

COO (Country of Origin):
CN
The HellermannTyton Heat Shrinkable Tubing is good choice for higher fire protection. It is used for protection, insulation and identification wires, cables and light duty harnesses.

Thin wall and flexible polyolefin tubing
Fast shrinking and low shrink temperature
Flame retardant and UL224 VW1 listed