72837 Products showing for Cables & Wires
- RS Stock No. 161-5675
- Mfr. Part No. 11300 RKMV 4-07/2 M
- Brand Lumberg Automation
- Features Oil Resistant
- Cross Sectional Area 0.25 mm²
- Number of Cores 4
- Length 2m
- RS Stock No. 170-2252
- Mfr. Part No. 02010003002
- Brand SES Sterling
- Features Expandable
- Sleeve Diameter 2.5mm
- Colour Blue
- Material Neoprene
- RS Stock No. 266-2441
- Brand RS PRO
- Connector 1 RJ11
- Connector 2 RJ11
- Connector 1 Gender Male
- Length 3m
- RS Stock No. 287-6588
- Mfr. Part No. 29145
- Brand Helukabel
- Cross Sectional Area 2.5 mm²
- Sheath Colour Black
- American Wire Gauge 16 AWG
- Cable Shape Stranded
- RS Stock No. 123-5548
- Mfr. Part No. XS6W-6LSZH8SS1000CM-B
- Brand Omron
- Series XS6
- LAN Category Cat6a
- Length 10m
- Terminated/Unterminated Terminated
- RS Stock No. 556-415
- Brand RS PRO
- LAN Category Cat5e
- Length 0.5m
- Terminated/Unterminated Terminated
- Shield Type U/UTP
- RS Stock No. 433-588
- Mfr. Part No. 241-00002
- Brand HellermannTyton
- Hole Diameter 6.5 → 7mm
- Material Nylon 66
- RS Stock No. 197-2863
- Mfr. Part No. 15767 RKMWV 4-96/2 M
- Brand Lumberg Automation
- Features Oil Resistant
- Series RKMWV
- Cross Sectional Area 0.25 mm²
- Number of Cores 4
- RS Stock No. 800-3278
- Mfr. Part No. 0021920
- Brand Lapp
- Features Oil Resistant
- Series ÖLFLEX ROBUST 210
- Number of Cores 7
- Cross Sectional Area 1 mm²
- RS Stock No. 158-219
- Mfr. Part No. GMM-M50
- Brand PMA
- Material Nickel Plated Brass
- Thread Size M50
- Colour Nickel
- Minimum Operating Temperature -20°C
- RS Stock No. 215-8673
- Mfr. Part No. 561-03666 WIC3-6-PA66-BU
- Brand HellermannTyton
- Affixing Method Snap On
- Legend 6
- Minimum Cable Diameter 4.3mm
- Series WIC
- RS Stock No. 914-0396
- Mfr. Part No. L09999B3620
- Brand Telegartner
- Connector 1 N Type
- Terminated/Unterminated Terminated
- Coaxial Type RG214
- Connector 2 N Type
- RS Stock No. 843-6390
- Mfr. Part No. 09459711126
- Brand HARTING
- LAN Category Cat5e
- Length 5m
- Terminated/Unterminated Terminated
- Shield Type SF/UTP
- RS Stock No. 724-8852
- Mfr. Part No. 74005PU.02305
- Brand Belden
- Series 74005PU
- LAN Category Cat7
- Length 305m
- Terminated/Unterminated Unterminated
- RS Stock No. 201-0589
- Brand RS PRO
- Cross Sectional Area 1.5 mm²
- Number of Cores 3
- Sheath Colour Black
- Current Rating 10 A
- RS Stock No. 622-3861
- Mfr. Part No. 404-08022 408-2-B8W2-PO-X-BK
- Brand HellermannTyton
- Features Adhesive Lined
- Type Branching
- Inside Diameter Primary 35mm
- Inside Diameter Secondary 15mm
- RS Stock No. 226-0301
- Mfr. Part No. 2596000
- Brand Rittal
- Nominal Diameter 36mm
- Series SZ
- Colour White
- Length 25m
- RS Stock No. 811-2716
- Mfr. Part No. TE100037619
- Brand 3M
- Features Adhesive Lined,Halogen Free
- Sleeve Diameter 50mm
- Colour Black
- Shrunk Diameter 18mm
- RS Stock No. 286-3306
- Brand RS PRO
- Length 0.5m
- Connector 1 HDMI
- Connector 2 HDMI
- HDMI Cable Speed High Speed
- RS Stock No. 288-7368
- Mfr. Part No. CAB.719
- Brand Taoglas
- Connector 1 U.FL
- Connector 2 SMA
- Connector 1 Gender Female
- Connector 2 Gender Female