72837 Products showing for Cables & Wires
- RS Stock No. 768-5320
- Mfr. Part No. 1955563100
- Brand brennenstuhl
- Features Corded,Switchable
- Product Type Extension Socket
- Cable Length 3m
- Number of Sockets 6
- RS Stock No. 349-698
- Mfr. Part No. 2454P3409
- Brand Kabeltronik
- Cross Sectional Area 0.34 mm²
- Number of Cores 4
- American Wire Gauge 22 AWG
- Length 100m
- RS Stock No. 862-5679
- Mfr. Part No. 09474747019
- Brand HARTING
- LAN Category Cat5e
- Length 8m
- Terminated/Unterminated Terminated
- Shield Type SF/UTP
- RS Stock No. 122-5865
- Brand RS PRO
- Cross Sectional Area 1mm²
- Sheath Colour Black/Blue
- Cable Shape Wire/Single Core
- Core Strands 57/0.15 mm
- RS Stock No. 195-4890
- Brand RS PRO
- Length 1m
- Connector 1 HDMI
- Connector 2 HDMI
- Maximum Resolution 8K
- RS Stock No. 432-3486
- Mfr. Part No. BVYD-231717GT
- Brand PMA
- Fitting Type Y Piece
- Nominal Size 23 mm, 17 mm, 17mm
- Material PA 6
- Colour Black
- RS Stock No. 432-2528
- Mfr. Part No. 2170231
- Brand Lapp
- Features Oil Resistant
- Series UNITRONIC BUS ASI
- Number of Cores 2
- Cross Sectional Area 1.5 mm²
- RS Stock No. 651-513
- Brand RS PRO
- Cable Clip/Clamp Style Clamp Jumper
- Maximum Bundle Diameter 25mm
- Affixing Method Screw
- Material Steel
- RS Stock No. 324-7460
- Mfr. Part No. ENN44325
- Brand Schneider Electric
- Fitting Type T Piece
- Nominal Size 25mm
- Material PVC
- Colour Grey
- RS Stock No. 192-9547
- Mfr. Part No. N6PATC3MPL
- Brand StarTech.com
- LAN Category Cat6
- Length 3m
- Terminated/Unterminated Terminated
- Shield Type U/UTP
- RS Stock No. 248-9897
- Mfr. Part No. TC25
- Brand Penta
- Type End Cap
- Inside Diameter Primary 10mm
- Inside Diameter Secondary 6.5mm
- Colour Black
- RS Stock No. 271-1365
- Mfr. Part No. ICG/653/UNIV/OS/M20/KIT
- Brand Hawke
- Thread Size M20
- Maximum Cable Diameter 12mm
- Minimum Cable Diameter 5.5mm
- Material Brass
- RS Stock No. 224-2502
- Mfr. Part No. 45161620
- Brand Socomec
- Conductor Material Copper
- Cross Sectional Area 25 mm²
- Current Rating 160 A
- Length 220mm
- RS Stock No. 820-3604
- Mfr. Part No. TFT20026 NA005
- Brand Alpha Wire
- Sleeve Diameter 0.53mm
- Colour Natural
- Material PTFE
- Sleeve Length 30m
- RS Stock No. 865-9562
- Brand RS PRO
- Inside Diameter 7.4mm
- Length 1m
- Internal Dimensions 7.4 x 3.8mm
- Width 25.4 mm
- RS Stock No. 192-4414
- Brand RS PRO
- Connector 1 3.5mm Stereo Jack
- Connector 2 3.5mm Stereo Jack
- Connector 1 Gender Male
- Connector 2 Gender Male
- RS Stock No. 283-4858
- Brand RS PRO
- Cross Sectional Area 0.25 mm²
- Number of Cores 3
- Length 4m
- Sheath Colour Black
- RS Stock No. 253-1765
- Mfr. Part No. 7TAG009270R0006
- Brand Thomas & Betts
- Length 295mm
- Width 4.9 mm
- Colour Blue
- Material Nylon 66
- RS Stock No. 740-4755
- Mfr. Part No. B963011 GE321
- Brand Alpha Wire
- Number of Pairs 1
- Cross Sectional Area 0.23 mm²
- Number of Cores 2
- American Wire Gauge 24 AWG
- RS Stock No. 161-5675
- Mfr. Part No. 11300 RKMV 4-07/2 M
- Brand Lumberg Automation
- Features Oil Resistant
- Cross Sectional Area 0.25 mm²
- Number of Cores 4
- Length 2m