Double Row Angular Contact Ball Bearing
Double row angular contact ball bearings are a type of ball bearing that has two rows of balls that are offset from each other. This allows them to support both radial and axial loads in either direction, making them ideal for applications where there are high loads or where the bearing needs to be able to accommodate tilting moments.
Here at RS, we offer a great selection of high-quality double row angular contact bearings in a range of sizes and ratings. Our double row angular contact bearings are available as an open type for general purpose applications or for the more demanding environment choose one of our sealed or shielded types.
All brought to you from well known brands including SKF, NSK, FAG and our own trusted brand RS PRO.
Key Features of Double Row Angular Contact Ball Bearings Include
- High load capacity
- Ability to support axial loads in either direction
- Ability to accommodate tilting moments
- Stiff bearing arrangement
- Less axial space than two single row angular contact ball bearings
Key Benefits of Using a Double Row Angular Contact Ball Bearing Include
- Increased reliability
- Longer bearing life
- Reduced maintenance costs
- Improved performance
- Smaller axial space requirements
Popular Searches
- INA Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- Single Row Deep Groove Ball Bearing
- SKF ball bearings
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 6805 Ball Bearings
- 608 Ball Bearings
- 6803 Ball Bearings
- 61903 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6212 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6011 Ball Bearings
- 6001 Ball Bearings
- 6004 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings