99674 Products showing for Automation & Control Gear
- RS Stock No. 247-2605
- Mfr. Part No. 910016405
- Brand AUER Signal
- Features Multifunction
- Range PC7
- Series PC7DC
- Component Type Signal Tower
- RS Stock No. 205-2874
- Mfr. Part No. TP112M4 4 230/400-50 B5 MV
- Brand Motovario
- Power Rating 4 kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- Supply Voltage 230/400 V
- RS Stock No. 354-561
- Mfr. Part No. LC1DT253E7
- Brand Schneider Electric
- Coil Voltage 48 V
- Number of Poles 4P
- Contact Voltage Rating 690 V
- Contact Current Rating 210 A
- RS Stock No. 271-0197
- Mfr. Part No. 1510-100kg-C3MR10-30
- Brand Tedea Huntleigh
- Force/ Load Measurement Range 100kg
- Series 1510
- Sensor Type Single Point
- RS Stock No. 856-8434
- Mfr. Part No. EC3025TBAPL
- Brand Carlo Gavazzi
- Sensor Technology Capacitive
- Thread Size M30
- Body Style Threaded Barrel
- Detection Range 25 mm
- RS Stock No. 872-2654
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1mm
- Probe Length 150mm
- Maximum Temperature Sensed +750°C
- RS Stock No. 274-0298
- Mfr. Part No. LKM212/K1
- Brand LKMelectronic
- Input Type Type K
- Output Type 0 to10 V
- Supply Voltage 15 → 26 V ac/dc, 15 → 35 V ac/dc
- Minimum Temperature Input 0°C
- RS Stock No. 231-3032
- Mfr. Part No. 22DCT 32P2 224E 14
- Brand Portescap
- Supply Voltage 12 V dc
- DC Motor Type Brushed
- Power Rating 9.4 W
- Output Speed 8131 rpm
- RS Stock No. 801-8835
- Mfr. Part No. 1452987
- Brand Phoenix Contact
- Number of Ports 4
- Number of Ways 4
- Connector Size M12
- Orientation Straight
- RS Stock No. 257-0945
- Mfr. Part No. LC1K1610Q7
- Brand Schneider Electric
- Number of Poles 3
- Contact Current Rating 16 A
- Range TeSys K
- Series LC1K
- RS Stock No. 596-687
- Mfr. Part No. PT5043
- Brand ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 40bar
- Accuracy ± 0.5
- RS Stock No. 272-6235
- Mfr. Part No. BFA03870024
- Brand Lovato
- Power Rating 30 kW
- Motor Starter Type Star Delta
- Range BF
- Voltage Rating 440 V
- RS Stock No. 186-544
- Mfr. Part No. E20723
- Brand ifm electronic
- Accessory Type Support
- For Use With Photoelectric Sensors
- Series E207
- RS Stock No. 192-255
- Mfr. Part No. PLSM12-6-200
- Brand Prosensor
- Sensor Type PT100
- Probe Length 150mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS Stock No. 155-643
- Mfr. Part No. 3RT2015-1AP01-1AA0
- Brand Siemens
- Coil Voltage 230 V
- Number of Poles 3
- Contact Voltage Rating 690 V
- Contact Current Rating 7 A
- RS Stock No. 596-788
- Mfr. Part No. SV4504
- Brand ifm electronic
- Media Monitored Coolants, Glycol Solutions, Water
- Device Type Vortex Flow Meter
- Minimum Flow Rate 1 l/min
- Maximum Flow Rate 20 L/min
- RS Stock No. 220-9490
- Brand RS PRO
- Thermocouple Type K
- Probe Diameter 1/0.076mm
- Probe Length 2m
- Maximum Temperature Sensed +260°C
- RS Stock No. 432-829
- Mfr. Part No. LC1K0986FLS207
- Brand Schneider Electric
- Coil Voltage 110 V
- Number of Poles 4
- Contact Voltage Rating 110 V
- Contact Current Rating 20 A
- RS Stock No. 124-3743
- Mfr. Part No. BES M18MI-NSC80B-S04G
- Brand BALLUFF
- Sensor Technology Inductive
- Thread Size M18
- Body Style Threaded Barrel
- Detection Range 8 mm
- RS Stock No. 907-6047
- Brand RS PRO
- Features Lamp Included,Multifunction
- Supply Voltage 10 → 30 V dc
- Light Effect Flashing
- Lens Colour Amber