98060 Products showing for Automation & Control Gear
- RS Stock No. 284-8515
- Mfr. Part No. PPC002-156CAH08512WAED2P
- Brand Wachendorff
- Manufacturer Series PPC002
- Product Range Panel PC
- Display Type TFT-LCD
- Display Size 15.6 in
- RS Stock No. 204-2771
- Brand RS PRO
- Force Measured Compression
- Force/ Load Measurement Range 500kg
- IP Rating IP66
- Housing Material Aluminium
- RS Stock No. 293-852
- Mfr. Part No. TL50YRQ
- Brand Banner
- Series TL50
- Number of Light Elements 2
- Lens Colour Red, Yellow
- Bulb Type LED
- RS Stock No. 210-9894
- Mfr. Part No. LC1D80R7
- Brand Schneider Electric
- Coil Voltage 440 V ac
- Number of Poles 3
- Contact Current Rating 80 A
- Power Rating 45 kW
- RS Stock No. 245-5465
- Mfr. Part No. EPACK-1PH/32A/500V/V2CL/TCP
- Brand Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 1 Phase
- RS Stock No. 193-6762
- Mfr. Part No. LLG210D324-004
- Brand SSt Sensing Limited
- Device Type Liquid Level Switch
- Mounting Type Threaded Mount
- Switch Output PNP
- Body Material Stainless Steel 316L
- RS Stock No. 156-432
- Mfr. Part No. 3RF3410-1BD04
- Brand Siemens
- Coil Voltage 24 V DC
- Number of Poles 3
- Contact Voltage Rating 600 V
- Contact Current Rating 7.4 A
- RS Stock No. 907-6047
- Brand RS PRO
- Features Lamp Included,Multifunction
- Supply Voltage 10 → 30 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS Stock No. 240-9011
- Mfr. Part No. MK9151.11 2-450kOhm AC220-240V
- Brand Dold
- Number of Inputs 1
- Mounting Style DIN Rail
- Probe Voltage 10V ac
- Supply Voltage 220 → 240 V ac
- RS Stock No. 299-252
- Mfr. Part No. R412026835
- Brand EMERSON ? AVENTICS
- Device Type Air Flow Monitor
- Minimum Flow Rate 8 l/min
- Maximum Flow Rate 1630 L/min
- Supply Voltage 17 → 30 V dc
- RS Stock No. 407-1523
- Brand RS PRO
- Insulation Material Kapton
- Length 20m
- Maximum Operating Temperature +250°C
- Thermocouple Type K
- RS Stock No. 185-6035
- Mfr. Part No. 65023-003T-C3-01F
- Brand Tedea Huntleigh
- Force Measured Compression
- Force/ Load Measurement Range 3000kg
- Sensor Type Low Profile
- Terminal Type Cable
- RS Stock No. 238-8827
- Mfr. Part No. 02.03.0003.1
- Brand Grasslin
- Supply Voltage 230 → 240 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS Stock No. 203-2612
- Mfr. Part No. 3RT2027-1AP04
- Brand Siemens
- Coil Voltage 230 V ac
- Number of Poles 3
- Contact Current Rating 32 A
- Power Rating 15 kW
- RS Stock No. 255-3533
- Mfr. Part No. UC-8220-T-LX
- Brand MOXA
- Number of Cores 2
- Processor Type ARM Cortex
- Clock Speed 1 GHz
- Series UC-8200
- RS Stock No. 901-3323
- Brand RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Output Speed 9 rpm
- Shaft Diameter 6mm
- RS Stock No. 238-0932
- Mfr. Part No. 700-CF400KJ
- Brand Allen Bradley
- Coil Voltage 24 V ac
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- Contact Current Rating 10 A
- RS Stock No. 215-4906
- Brand RS PRO
- Insulation Material PTFE
- Length 100m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS Stock No. 772-9859
- Mfr. Part No. XS8C2A4MAU20
- Brand Telemecanique Sensors
- Sensor Technology Inductive
- Body Style Block
- Detection Range 40 mm
- Digital Switching Output Type 2-Wire